Filter Your Search
1 - 3 of 3 results
|
AV-22.5792MDHV-T
TXC Corporation
|
Check for Price | Yes | Active | 22.5792 MHz | 20 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 8 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | TXC CORP | SMD, 4 PIN | unknown | TXC CORPORATION | ||
|
AV-22.5792MENQ-T
TXC Corporation
|
Check for Price | Yes | Active | 22.5792 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 10 pF | 3.2mm X 2.5mm X 0.8mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | TXC CORP | SMD, 4 PIN | unknown | |||
|
AV-22.5792MAHV-T
TXC Corporation
|
Check for Price | Yes | Active | 22.5792 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 8 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | TXC CORP | SMD, 4 PIN | unknown |