Filter Your Search
1 - 5 of 5 results
|
ATO2815T/CHPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 28 V | 5 V | 40 V | 16 V | 4.9 V | 5.1 V | 3 | NO | NO | ADDITIONAL +/-15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 10 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 10.16 mm | DUAL | 25.4 mm | 12.7 mm | INTERNATIONAL RECTIFIER CORP | MODULE | DIP, | 10 | compliant | EAR99 | |||||||||
|
ATO2815T/CH
Advanced Analog
|
Check for Price | Obsolete | 28 V | 5 V | 40 V | 16 V | 4.95 V | 5.05 V | 3 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.5 % | 1 % | 1 | CURRENT | HYBRID | MILITARY | 15 W | R-MDIP-P10 | Not Qualified | 125 °C | -55 °C | 10 | METAL | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | ADVANCED ANALOG | , | unknown | EAR99 | ||||||||||||||||||
|
ATO2815T/CH
International Rectifier
|
Check for Price | No | Transferred | 28 V | 5 V | 40 V | 16 V | 4.95 V | 5.05 V | 3 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.5 % | 1 % | 1 | CURRENT | HYBRID | MILITARY | 15 W | R-MDIP-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | METAL | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | LAMBDA ADVANCED ANALOG INC | MODULE | , | 24 | unknown | EAR99 | ||||||||||||||
|
ATO2815T/CH
Infineon Technologies AG
|
Check for Price | No | Transferred | 28 V | 5 V | 40 V | 16 V | 4.9 V | 5.1 V | 2 A | 3 | NO | NO | ADDITIONAL +/-15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-XDMA-P10 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | UNSPECIFIED | DIP | DIP10,1.0,400 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | 25.4 mm | 12.7 mm | INFINEON TECHNOLOGIES AG | PLUG IN-10 | not_compliant | EAR99 | ||||||||||
|
ATO2815T/CHPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 28 V | 5 V | 40 V | 16 V | 4.9 V | 5.1 V | 3 | NO | NO | ADDITIONAL +/-15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 10 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 10.16 mm | DUAL | 25.4 mm | 12.7 mm | INFINEON TECHNOLOGIES AG | DIP, | compliant |