Filter Your Search
1 - 10 of 108 results
|
1704B100M0000AS
Vectron International
|
Check for Price | Transferred | 100 MHz | 50 % | 50 Ω | 3.3 V | SINE | NO | 893 mV | 20 mA | 3.465 V | 3.135 V | 125 °C | -55 °C | MIL-PRF-55310 Class B | SURFACE MOUNT | 20 | FL20,.6 | YES | 16.51mm x 16.51mm x 3.81mm | VECTRON INTERNATIONAL | FL20,.6 | compliant | Sine | ||
|
1704B100M0000BD
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 50 % | 50 Ω | 5 V | SINE | NO | 1.125 V | 20 mA | 5.25 V | 4.75 V | 125 °C | -55 °C | MIL-PRF-38534 Class K | SURFACE MOUNT | 20 | FL20,.6 | YES | 16.51mm x 16.51mm x 3.81mm | MICROSEMI CORP | FLATPACK, 20 PIN | compliant | Sine | ||
|
1704B200M0000BB
Vectron International
|
Check for Price | Transferred | 200 MHz | 50 % | 50 Ω | 5 V | SINE | NO | 1.125 V | 20 mA | 5.25 V | 4.75 V | 125 °C | -55 °C | MIL-PRF-55310 Class B | SURFACE MOUNT | 20 | FL20,.6 | YES | 16.51mm x 16.51mm x 3.81mm | VECTRON INTERNATIONAL | FL20,.6 | compliant | Sine | ||
|
1704B200M0000CE
Microsemi Corporation
|
Check for Price | Transferred | 200 MHz | 50 % | 50 Ω | 12 V | SINE | NO | 1.416 V | 20 mA | 12.6 V | 11.4 V | 125 °C | -55 °C | MIL-PRF-55310 Class B | SURFACE MOUNT | 20 | FL20,.6 | YES | 16.51mm x 16.51mm x 3.81mm | MICROSEMI CORP | FLATPACK, 20 PIN | compliant | Sine | ||
|
1704B200M0000BS
Microsemi Corporation
|
Check for Price | Transferred | 200 MHz | 50 % | 50 Ω | 5 V | SINE | NO | 1.125 V | 20 mA | 5.25 V | 4.75 V | 125 °C | -55 °C | MIL-PRF-55310 Class B | SURFACE MOUNT | 20 | FL20,.6 | YES | 16.51mm x 16.51mm x 3.81mm | MICROSEMI CORP | FLATPACK, 20 PIN | compliant | Sine | ||
|
1704B100M0000AX
Vectron International
|
Check for Price | Transferred | 100 MHz | 50 % | 50 Ω | 3.3 V | SINE | NO | 893 mV | 20 mA | 3.465 V | 3.135 V | 125 °C | -55 °C | SURFACE MOUNT | 20 | FL20,.6 | YES | 16.51mm x 16.51mm x 3.81mm | VECTRON INTERNATIONAL | FL20,.6 | compliant | Sine | |||
|
1704B100M0000CC
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 50 % | 50 Ω | 12 V | SINE | NO | 1.416 V | 20 mA | 12.6 V | 11.4 V | 125 °C | -55 °C | MIL-PRF-55310 Class S | SURFACE MOUNT | 20 | FL20,.6 | YES | 16.51mm x 16.51mm x 3.81mm | MICROSEMI CORP | FLATPACK, 20 PIN | compliant | Sine | ||
|
1704B100M0000CF
Vectron International
|
Check for Price | Transferred | 100 MHz | 50 % | 50 Ω | 12 V | SINE | NO | 1.416 V | 20 mA | 12.6 V | 11.4 V | 125 °C | -55 °C | MIL-PRF-55310 Class S | SURFACE MOUNT | 20 | FL20,.6 | YES | 16.51mm x 16.51mm x 3.81mm | VECTRON INTERNATIONAL | FL20,.6 | compliant | Sine | ||
|
1704B200M0000BS
Vectron International
|
Check for Price | Transferred | 200 MHz | 50 % | 50 Ω | 5 V | SINE | NO | 1.125 V | 20 mA | 5.25 V | 4.75 V | 125 °C | -55 °C | MIL-PRF-55310 Class B | SURFACE MOUNT | 20 | FL20,.6 | YES | 16.51mm x 16.51mm x 3.81mm | VECTRON INTERNATIONAL | FL20,.6 | compliant | Sine | ||
|
1704B200M0000AB
Vectron International
|
Check for Price | Transferred | 200 MHz | 50 % | 50 Ω | 3.3 V | SINE | NO | 893 mV | 20 mA | 3.465 V | 3.135 V | 125 °C | -55 °C | MIL-PRF-55310 Class B | SURFACE MOUNT | 20 | FL20,.6 | YES | 16.51mm x 16.51mm x 3.81mm | VECTRON INTERNATIONAL | FL20,.6 | compliant | Sine |