Filter Your Search
1 - 10 of 11 results
|
ATC200A102MTN50T
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Obsolete | 1 nF | 50 V | 20 % | 0606 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | 200A | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | |||
|
ATC200A102MTN50C
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Obsolete | 1 nF | 50 V | 20 % | 0606 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | 200A | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin (Sn) | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | |||
|
ATC200A102MTN50B
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Obsolete | 1 nF | 50 V | 20 % | 0606 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC200A | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin (Sn) | WRAPAROUND | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
ATC200A102MTN50I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 1 nF | 50 V | 20 % | 0606 | BX | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 200A | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | |||||||||||
|
ATC200A102MTN50XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 1 nF | 50 V | 20 % | 0606 | BX | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC200A | 200A | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||||
|
ATC200A102MTN50XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 1 nF | 50 V | 20 % | 0606 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC200A | 200A | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | |||
|
ATC200A102MTN50XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 1 nF | 50 V | 20 % | 0606 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC200A | 200A | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | |||
|
ATC200A102MTN50X
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 1 nF | 50 V | 20 % | 0606 | BX | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC200A | 200A | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||||
|
ATC200A102MTN50
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 1 nF | 50 V | 20 % | 0606 | BX | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 200A | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | |||||||||||
|
ATC200A102MTN50XC
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 1 nF | 50 V | 20 % | 0606 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC200A | 200A | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 |