Filter Your Search
1 - 10 of 12 results
|
AT89C51CC01UA-RLTUM
Microchip Technology Inc
|
$5.6697 | Yes | Yes | Obsolete | 8 | 40 MHz | 32768 | 256 | 8051 | 8 | 16 | 40 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 31 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | GREEN, VQFP-44 | compliant | Microchip | ||||||||||||||||||||||
|
AT89C51CC01UAT-RLTUM
Microchip Technology Inc
|
$8.1745 | Yes | Active | 8 | 40 MHz | 32768 | 1280 | 80C51 | 8 | 16 | 40 MHz | 34 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | S-PQFP-G44 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | VQFP-44 | compliant | Microchip | ||||||||||||||||||
|
AT89C51CC01CAT-RLTUM
Microchip Technology Inc
|
$8.1763 | Yes | Active | 8 | 40 MHz | 32768 | 1280 | 80C51 | 8 | 16 | 40 MHz | 34 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | VQFP-44 | compliant | Microchip | |||||||||||||||||||||||
|
AT89C51CC01UA-SLSUM
Microchip Technology Inc
|
$8.6383 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 256 | 8051 | 8 | 16 | 40 MHz | 34 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FLOATING-POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5481 mm | 16.5481 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, LCC-44 | compliant | Microchip | |||||||||||||||
|
AT89C51CC01UAT-RLRUM
Microchip Technology Inc
|
$9.1550 | Yes | Active | 8 | 40 MHz | 32768 | 1280 | 80C51 | 8 | 16 | 40 MHz | 34 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | VQFP-44 | compliant | Microchip | |||||||||||||||||||||||
|
AT89C51CC01CA-SLSUM
Microchip Technology Inc
|
$9.4372 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 256 | 8051 | 8 | 16 | 40 MHz | 34 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FLOATING-POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5481 mm | 16.5481 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, LCC-44 | compliant | Microchip | |||||||||||||||
|
AT89C51CC01UA-RLRUM
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 32768 | 1280 | 80C51 | 8 | 16 | 40 MHz | 34 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | VQFP-44 | compliant | Microchip | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
AT89C51CC01UA-SLSUM
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 32768 | 256 | 8051 | 8 | 16 | 40 MHz | 8 | 34 | YES | 5 V | MICROCONTROLLER | CMOS | 10 | 1 | 40 | 8051 | NO | 8051 | NO | 32 | YES | 8 | YES | 1.25 | FLASH | 31 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5481 mm | 16.5481 mm | ATMEL CORP | GREEN, PLASTIC, LCC-44 | unknown | Microchip | 3A991.A.2 | 8542.31.00.01 | LCC | 44 | |||||||||||
|
AT89C51CC01UA-RLTUM
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 32768 | 256 | 8051 | 8 | 16 | 40 MHz | 8 | 34 | YES | 5 V | MICROCONTROLLER | CMOS | 10 | 1 | 40 | 8051 | NO | 8051 | NO | 32 | YES | 8 | YES | 1.25 | FLASH | 31 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | GREEN, VQFP-44 | compliant | Microchip | 3A991.A.2 | 8542.31.00.01 | QFP | 44 | ||||||||||
|
AT89C51CC01CA-RLTUM
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 32768 | 256 | 8051 | 8 | 16 | 40 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 31 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | GREEN, VQFP-44 | compliant | Microchip |