Filter Your Search
1 - 8 of 8 results
|
AT49BV8011T-12TC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3 V | 120 ns | FLASH | USER CONFIGURABLE AS 512K X 16; SECTOR ERASE | 8 | TOP | YES | YES | 1 | 2,4,2,14 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 10 µA | 50 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ATMEL CORP | TSOP1 | PLASTIC, MO-142DD, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||
|
AT49BV8011T-90TI
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 3 V | 90 ns | FLASH | USER CONFIGURABLE AS 512K X 16; SECTOR ERASE | 8 | TOP | YES | YES | 1 | 2,4,2,14 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 10 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ATMEL CORP | TSOP1 | PLASTIC, MO-142DD, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||
|
AT49BV8011T-12CI
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3 V | 120 ns | FLASH | USER CONFIGURABLE AS 512K X 16; SECTOR ERASE | 8 | TOP | YES | YES | 1 | 2,4,2,14 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 10 µA | 50 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | BGA | TFBGA, BGA48,6X8,32 | 48 | unknown | EAR99 | 8542.32.00.51 | ||
|
AT49BV8011T-90CC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 3 V | 90 ns | FLASH | USER CONFIGURABLE AS 512K X 16; SECTOR ERASE | 8 | TOP | YES | YES | 1 | 2,4,2,14 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 10 µA | 50 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | S-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | BGA | PLASTIC, CBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||
|
AT49BV8011T-90TC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 3 V | 90 ns | FLASH | USER CONFIGURABLE AS 512K X 16; SECTOR ERASE | 8 | TOP | YES | YES | 1 | 2,4,2,14 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 10 µA | 50 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ATMEL CORP | TSOP1 | PLASTIC, MO-142DD, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||
|
AT49BV8011T-12TI
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3 V | 120 ns | FLASH | USER CONFIGURABLE AS 512K X 16; SECTOR ERASE | 8 | TOP | YES | YES | 1 | 2,4,2,14 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 10 µA | 50 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ATMEL CORP | TSOP1 | PLASTIC, MO-142DD, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||
|
AT49BV8011T-90CI
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 3 V | 90 ns | FLASH | USER CONFIGURABLE AS 512K X 16; SECTOR ERASE | 8 | TOP | YES | YES | 1 | 2,4,2,14 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 10 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | BGA | PLASTIC, CBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||
|
AT49BV8011T-12CC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3 V | 120 ns | FLASH | USER CONFIGURABLE AS 512K X 16; SECTOR ERASE | 8 | TOP | YES | YES | 1 | 2,4,2,14 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 10 µA | 50 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | S-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | BGA | PLASTIC, CBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 |