Filter Your Search
1 - 3 of 3 results
|
ASGTX-D-644.53125MHZ-1
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 644.5313 MHz | 1 % | 1 PPM/FIRST YEAR | 3.3 V | LVDS | COMPLEMENTARY OUTPUT; BULK | 3.3 V | 450 ps | NO | 10 ppm | 350 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | -30 °C | SURFACE MOUNT | 6 | YES | 9.0mm x 7.0mm x 2.24mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
ASGTX-D-644.53125MHZ-1-T2
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 644.5313 MHz | 1 % | 1 PPM/FIRST YEAR | 3.3 V | LVDS | COMPLEMENTARY OUTPUT; TR | 3.3 V | 450 ps | NO | 10 ppm | 350 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | -30 °C | SURFACE MOUNT | 6 | YES | 9.0mm x 7.0mm x 2.24mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
ASGTX-D-644.53125MHZ-1-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 644.5313 MHz | 1 % | 1 PPM/FIRST YEAR | 3.3 V | LVDS | COMPLEMENTARY OUTPUT; TR, 7 INCH | 3.3 V | 450 ps | NO | 10 ppm | 350 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | -30 °C | SURFACE MOUNT | 6 | YES | 9.0mm x 7.0mm x 2.24mm | ABRACON LLC | compliant | Clock | ABRACON |