Filter Your Search
1 - 3 of 3 results
|
ASD1-24.576MHZ-E-C-T3
Abracon Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 50 % | 15 pF | 3 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 3.15 V | 2.85 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | compliant | Clock | |||
|
ASD1-24.576MHZ-E-C-T
Abracon Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 50 % | 15 pF | 3 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 3.15 V | 2.85 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | compliant | Clock | |||
|
ASD1-24.576MHZ-E-C-T2
Abracon Corporation
|
Check for Price | Active | 24.576 MHz | 50 % | 15 pF | 3 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 3.15 V | 2.85 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN |