Parametric results for: AS5043 PB under Other Signal Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: as5043
Select parts from the table below to compare.
Compare
Compare
AS5043TR
ams
Check for Price Yes Contact Manufacturer AMS AG 5.30 X 6.20 MM, LEAD FREE, MO-150AC, SSOP-16 unknown
AS5043
ams
Check for Price Yes Unknown 3.3 V YES ANALOG CIRCUIT CMOS ASLO OPERATES WITH 4.5 TO 5.5 VOLT SUPPLY VOLTAGE 1 3.6 V 3 V AUTOMOTIVE R-PDSO-G16 e3 3 125 °C -40 °C 260 40 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.3 mm AMS AG 5.30 X 6.20 MM, LEAD FREE, MO-150AC, SSOP-16 unknown 8542.39.00.01
AS5043ASSU
ams
Check for Price Contact Manufacturer 3.3 V YES ANALOG CIRCUIT CMOS 1 3.6 V 3 V AUTOMOTIVE R-PDSO-G16 e3 125 °C -40 °C 260 40 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.3 mm AMS AG 6.20 X 5.30 MM, LEAD FREE, MO-150AC, SSOP-16 unknown 8542.39.00.01
AS5043ASST
ams
Check for Price Contact Manufacturer 3.3 V YES ANALOG CIRCUIT CMOS 1 3.6 V 3 V AUTOMOTIVE R-PDSO-G16 e3 3 125 °C -40 °C 260 40 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.3 mm AMS AG 6.20 X 5.30 MM, LEAD FREE, MO-150AC, SSOP-16 unknown 8542.39.00.01