Filter Your Search
1 - 4 of 4 results
|
AS5043TR
ams
|
Check for Price | Yes | Contact Manufacturer | AMS AG | 5.30 X 6.20 MM, LEAD FREE, MO-150AC, SSOP-16 | unknown | |||||||||||||||||||||||||||||||
|
AS5043
ams
|
Check for Price | Yes | Unknown | 3.3 V | YES | ANALOG CIRCUIT | CMOS | ASLO OPERATES WITH 4.5 TO 5.5 VOLT SUPPLY VOLTAGE | 1 | 3.6 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.3 mm | AMS AG | 5.30 X 6.20 MM, LEAD FREE, MO-150AC, SSOP-16 | unknown | 8542.39.00.01 | ||
|
AS5043ASSU
ams
|
Check for Price | Contact Manufacturer | 3.3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.3 mm | AMS AG | 6.20 X 5.30 MM, LEAD FREE, MO-150AC, SSOP-16 | unknown | 8542.39.00.01 | |||||
|
AS5043ASST
ams
|
Check for Price | Contact Manufacturer | 3.3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.3 mm | AMS AG | 6.20 X 5.30 MM, LEAD FREE, MO-150AC, SSOP-16 | unknown | 8542.39.00.01 |