Filter Your Search
1 - 10 of 1,598 results
|
AS358MTR-G1
Diodes Incorporated
|
$0.0444 | Yes | Active | 85 °C | e3 | -40 °C | 85 °C | YES | MATTE TIN | DIODES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 200 nA | 200 nA | 70 dB | YES | 5 mV | R-PDSO-G8 | 4.9 mm | NO | NO | NO | 3 | 2 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | 260 | NO | NO | Not Qualified | 1.75 mm | 2 mA | 40 V | 5 V | BIPOLAR | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | 30 | 10000 | NO | 3.9 mm | |||||||||||||||
|
AS358GTR-G1
Diodes Incorporated
|
$0.0822 | Yes | Obsolete | 85 °C | e3 | -40 °C | 85 °C | YES | MATTE TIN | DIODES INC | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 200 nA | 200 nA | 70 dB | YES | 5 mV | R-PDSO-G8 | 4.4 mm | NO | NO | NO | 3 | 2 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | 260 | NO | NO | Not Qualified | 1.2 mm | 2 mA | 40 V | 5 V | BIPOLAR | INDUSTRIAL | GULL WING | 650 µm | DUAL | 30 | 10000 | NO | 3 mm | |||||||||||||||
|
AS358MMTR-G1
Diodes Incorporated
|
$0.1589 | Yes | Active | 85 °C | e3 | -40 °C | 85 °C | YES | MATTE TIN | DIODES INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 200 nA | 200 nA | 70 dB | YES | 5 mV | S-PDSO-G8 | 3 mm | NO | NO | NO | 3 | 2 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | 260 | NO | NO | Not Qualified | 1.2 mm | 2 mA | 40 V | 5 V | BIPOLAR | INDUSTRIAL | GULL WING | 650 µm | DUAL | 30 | 10000 | NO | 3 mm | |||||||||||||||
|
AS358P-E1
Diodes Incorporated
|
$0.1954 | Yes | Active | 85 °C | e3 | -40 °C | 85 °C | NO | MATTE TIN | DIODES INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 200 nA | 200 nA | 70 dB | YES | 5 mV | R-XDIP-T8 | 9.2 mm | NO | NO | NO | 2 | 8 | UNSPECIFIED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | 260 | NO | NO | Not Qualified | 4.31 mm | 2 mA | 40 V | 5 V | BIPOLAR | INDUSTRIAL | THROUGH-HOLE | 2.54 mm | DUAL | 10000 | NO | 7.62 mm | |||||||||||||||||
|
AS358AMTR-G1
Diodes Incorporated
|
$0.2101 | Yes | Active | 85 °C | e3 | -40 °C | 85 °C | YES | MATTE TIN | DIODES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 200 nA | 200 nA | 70 dB | YES | 7 mV | R-PDSO-G8 | 4.9 mm | NO | NO | NO | 3 | 2 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | 260 | NO | NO | Not Qualified | 1.75 mm | 2 mA | 40 V | 5 V | BIPOLAR | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | 30 | 10000 | NO | 3.9 mm | |||||||||||||||
|
AS358MTR-E1
Diodes Incorporated
|
$0.2851 | Yes | Not Recommended | 85 °C | e3 | -40 °C | 85 °C | YES | MATTE TIN | DIODES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 200 nA | 200 nA | 70 dB | YES | 7 mV | R-PDSO-G8 | 4.9 mm | NO | NO | NO | 3 | 2 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | 260 | NO | NO | Not Qualified | 1.75 mm | 2 mA | 40 V | 5 V | BIPOLAR | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | 30 | 10000 | NO | 3.9 mm | |||||||||||||||
|
E2SGAS-3.579545M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 3.5795 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.30 | ||||||||||||||||||||||||||||||||||||||||||||||
|
AS-3.579545-32-2010-SMD-H25-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 3.5795 MHz | 20 ppm | 0.001 % | 5 PPM/YEAR | 180 Ω | 32 pF | 12mm x 4.8mm x 2.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12mm x 4.8mm x 2.5mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.30 | ||||||||||||||||||||||||||||||||||||||||||||||
|
ECCM7KAS-35.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 35 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 60 Ω | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 60 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | |||||||||||||||||||||||||||||||||||||||||||||
|
AS-3.579545-10-F-EXT-SP-H30-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 3.5795 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 180 Ω | 10 pF | L11.35XB5.0XH3.0 (mm)/L0.447XB0.197XH0.118 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.35XB5.0XH3.0 (mm)/L0.447XB0.197XH0.118 (inch) | RALTRON ELECTRONICS CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.30 |