Parametric results for: APLMK SRC01 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: src01
Select parts from the table below to compare.
Compare
Compare
235055010104
YAGEO Corporation
Check for Price Obsolete SRC01 YAGEO CORP SMT, 1206 compliant EAR99 8533.21.00.30 Chip e0 SURFACE MOUNT 2 155 °C -55 °C 550 µm 3.2 mm RECTANGULAR PACKAGE SMT 1.6 mm TR, PAPER 250 mW 70 °C 100 kΩ FIXED RESISTOR 2350 550 1206 YES METAL GLAZE/THICK FILM 200 ppm/°C TIN LEAD WRAPAROUND 5 % 200 V
SRC-01T-2.5
JST Manufacturing
Check for Price Yes Yes Active RING TERMINAL 22 AWG 0.3 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00
235055010109
YAGEO Corporation
Check for Price Obsolete SRC01 YAGEO CORP CHIP compliant EAR99 Chip e0 SURFACE MOUNT 2 155 °C -55 °C 550 µm 3.2 mm RECTANGULAR PACKAGE SMT 1.6 mm TR, PAPER 250 mW 70 °C 10 Ω FIXED RESISTOR 2350 550 1206 YES METAL GLAZE/THICK FILM 200 ppm/°C TIN LEAD WRAPAROUND 5 % 200 V
235055010101
YAGEO Corporation
Check for Price Obsolete SRC01 YAGEO CORP CHIP compliant EAR99 8533.21.00.30 Chip e0 SURFACE MOUNT 2 155 °C -55 °C 550 µm 3.2 mm RECTANGULAR PACKAGE SMT 1.6 mm TR, PAPER 250 mW 70 °C 100 Ω FIXED RESISTOR 2350 550 1206 YES METAL GLAZE/THICK FILM 200 ppm/°C TIN LEAD WRAPAROUND 5 % 200 V
SRC-01-2.5
JST Manufacturing
Check for Price Yes Yes Active RING TERMINAL FEMALE 22 AWG 0.3 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00
SRC0110
Nichicon Corporation
Check for Price Obsolete NICHICON CORP SIP, unknown EAR99 8532.22.00 18 RECTANGULAR IN-LINE NO HYBRID DC-DC REGULATED POWER SUPPLY MODULE 80 % 50 V 35 V R-XSIP-T18 1.25 % 1.042 % 1 2 24.3 V 23.7 V 24 V UNSPECIFIED SIP Not Qualified 37 mm THROUGH-HOLE 2.54 mm SINGLE 48 W NO