Filter Your Search
1 - 10 of 5,184 results
|
C-13-002-PB-SLCM/APC-O-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | APC | 2 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | LC CONNECTOR | FLANGE MOUNT | NO | SOURCE PHOTONICS INC | unknown | ||||
|
C-13-002-T-SFC2I/APC
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | ISOLATOR | GR-468 | 150 ps | APC | 2 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | FC CONNECTOR | FLANGE MOUNT | NO | SOURCE PHOTONICS INC | unknown | ||||
|
C-13-002-P-SSTL/APC-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | APC | 2 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | FLANGE MOUNT | NO | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||
|
C-13-002-P-SLCL/APC-K
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | APC | 2 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | LC CONNECTOR | FLANGE MOUNT | NO | SOURCE PHOTONICS INC | unknown | ||||
|
C-13-002-RD-SM/APC
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | APC | 1 | 150 ps | 5 nm | 10 mA | DIGITAL | -40 °C | 85 °C | FLANGE MOUNT | NO | SOURCE PHOTONICS INC | unknown | |||||
|
C-13-002-P-SLC2/APC-V-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | APC | 2 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | LC CONNECTOR | FLANGE MOUNT | NO | SOURCE PHOTONICS INC | unknown | ||||
|
C-13-002-TD-SMUL/APC-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | APC | 1 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | MU CONNECTOR | FLANGE MOUNT | NO | 16.25 mm | 5.6 mm | SOURCE PHOTONICS INC | unknown | ||
|
C-13-002-P-SLI/APC-K
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | ISOLATOR | GR-468 | 150 ps | APC | 2 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | FLANGE MOUNT | NO | SOURCE PHOTONICS INC | unknown | |||||
|
C-13-002-T-SFCMI/APC-K
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | ISOLATOR | GR-468 | 150 ps | APC | 2 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | FC CONNECTOR | FLANGE MOUNT | NO | SOURCE PHOTONICS INC | unknown | ||||
|
C-13-002-T-S2I/APC-V-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | ISOLATOR | GR-468 | 150 ps | APC | 2 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | FLANGE MOUNT | NO | SOURCE PHOTONICS INC | unknown |