Filter Your Search
1 - 9 of 9 results
|
AN8293SC
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 V | YES | BIPOLAR | DISK DRIVE MOTOR CONTROLLER | ADDITIONAL 3V TO 14V POWER SUPPLY ALSO REQUIRED | 1 | 5.5 V | 4.25 V | COMMERCIAL | e0 | Not Qualified | R-PDSO-G24 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | HSSOP | SOP24,.5 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN LEAD | GULL WING | 1 mm | DUAL | 3.05 mm | 5.5 mm | 13 mm | PANASONIC CORP | SOIC | HSSOP, SOP24,.5 | 24 | unknown | EAR99 | 8542.39.00.01 | 1 A | ||||||
|
AN829P
Panasonic Electronic Components
|
Check for Price | Obsolete | FIXED ATTENUATOR | COMPONENT | PANASONIC CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
AN8290S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 12 V | YES | BIPOLAR | DISK DRIVE MOTOR CONTROLLER | 1 | 11 mA | 20 V | 4.5 V | COMMERCIAL EXTENDED | e0 | Not Qualified | R-PDSO-G24 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.45 mm | 7.7 mm | 15.3 mm | PANASONIC CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
AN8290NS
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 12 V | YES | BIPOLAR | BRUSHLESS DC MOTOR CONTROLLER | 1 | 11 mA | 20 V | 4.5 V | COMMERCIAL | e0 | Not Qualified | R-PDSO-G24 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.4 mm | 7.2 mm | 15.3 mm | PANASONIC CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | EAR99 | 8542.39.00.01 | 300 mA | ||||||
|
AN8294SR
Panasonic Electronic Components
|
Check for Price | Obsolete | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | CAN ALSO OPERATED AT 4.5V TO 14V | 1 | 5.5 V | 4.25 V | Not Qualified | R-PDSO-G24 | 24 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 3.625 mm | 8.4 mm | 16 mm | PANASONIC CORP | SOIC | HSOP, | 24 | unknown | EAR99 | 8542.39.00.01 | 1.2 A | ||||||||||||||
|
AN829
Panasonic Electronic Components
|
Check for Price | No | Obsolete | NO | BIPOLAR | e0 | 70 °C | -20 °C | COMPONENT | THROUGH HOLE MOUNT | 14 | CERAMIC | DIP14,.3 | Tin/Lead (Sn/Pb) | PANASONIC CORP | DIP14,.3 | unknown | |||||||||||||||||||||||||||
|
AN8294S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 V | YES | BIPOLAR | BRUSHLESS DC MOTOR CONTROLLER | ADDITIONAL 4.5V TO 14V POWER SUPPLY ALSO REQUIRED | 1 | 5.5 V | 4.25 V | COMMERCIAL | e0 | Not Qualified | R-PDSO-G24 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | HSOP | SOP24,.5 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.45 mm | 8.4 mm | 16 mm | PANASONIC CORP | SOIC | HSOP, SOP24,.5 | 24 | unknown | EAR99 | 8542.39.00.01 | 1.2 A | ||||||
|
AN8293SA
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 V | YES | BIPOLAR | DISK DRIVE MOTOR CONTROLLER | 1 | 5.5 V | 4.25 V | COMMERCIAL | e0 | Not Qualified | R-PDSO-G24 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.9 mm | 5.5 mm | 6.5 mm | PANASONIC CORP | SSOP | SSOP, SSOP24,.3,20 | 24 | unknown | EAR99 | 8542.39.00.01 | 1 A | |||||||
|
AN8294NSB
Panasonic Electronic Components
|
Check for Price | Active | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | CAN ALSO OPERATED AT 4.5V TO 14V | 1 | 5.5 V | 4.25 V | Not Qualified | R-PDSO-G28 | 28 | PLASTIC/EPOXY | HSSOP | SOP42,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 3.1 mm | 8.3 mm | 18.4 mm | PANASONIC CORP | SOIC | HSSOP, | 28 | unknown | EAR99 | 8542.39.00.01 | 1.2 A |