Parametric results for: AMK105 BJ335MV-F under Ceramic Capacitors

Filter Your Search

1 - 10 of 41 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: amk105
Select parts from the table below to compare.
Compare
Compare
AMK105BJ225KVHF
TAIYO YUDEN
$0.0337 Yes Not Recommended 2.2 µF 4 V 10 % 0402 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.1 15% ppm/°C e3 AEC-Q200 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8532.24.00.20 TAIYO YUDEN
AMK105CBJ106MV-F
TAIYO YUDEN
$0.0403 Yes Yes Not Recommended 10 µF 4 V 20 % 0402 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8532.24.00.20 TAIYO YUDEN 0402
AMK105BJ475MV-F
TAIYO YUDEN
$0.3764 Yes Yes Not Recommended 4.7 µF 4 V 20 % 0402 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8532.24.00.20 TAIYO YUDEN 0402
AMK105BJ335MV-F
TAIYO YUDEN
$46.3208 Yes Yes Not Recommended 3.3 µF 4 V 20 % 0402 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD , 0402 compliant EAR99 8532.24.00.20 TAIYO YUDEN 0402
AMK105F105ZV-F
TAIYO YUDEN
Check for Price Yes Obsolete 1 µF 10 V 80 % 0402 Y5V 20 % Yes CERAMIC CERAMIC CAPACITOR Consult Factory 22/-82% ppm/°C 85 °C -30 °C 2 SMT TR, 7 Inch 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD , 0402 unknown EAR99
AMK105BJ475KV-T
TAIYO YUDEN
Check for Price Yes Yes Active 4.7 µF 4 V 10 % 0402 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD , 0402 compliant EAR99 8532.24.00.20
RM AMK105 F105ZV-F
TAIYO YUDEN
Check for Price Yes Yes Active unknown
AMK105B7474MVHF
TAIYO YUDEN
Check for Price Yes Not Recommended 470 nF 4 V 20 % 0402 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.1 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8532.24.00.20
AMK105BJ225MV-F
TAIYO YUDEN
Check for Price Yes Yes Not Recommended 2.2 µF 4 V 20 % 0402 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND TAIYO YUDEN CO LTD CHIP compliant EAR99 8532.24.00.20 TAIYO YUDEN 0402
AMK105BBJ475MVHF
TAIYO YUDEN
Check for Price Yes Yes Not Recommended 4.7 µF 4 V 20 % 0402 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.1 15% ppm/°C e3 AEC-Q200 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8532.24.00.20 TAIYO YUDEN 0402