Filter Your Search
1 - 3 of 3 results
|
AM5708BCBDJA
Texas Instruments
|
$30.0297 | Yes | Yes | Active | 1 GHz | 32 | 16 | 38.4 MHz | YES | 1.15 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.2 V | 1.11 V | INDUSTRIAL | S-PBGA-B538 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 538 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.298 mm | 17 mm | 17 mm | TEXAS INSTRUMENTS INC | FCBGA-538 | compliant | 5A992.C | 8542.31.00.01 | |||
|
AM5708BCBDJAR
Texas Instruments
|
Check for Price | Yes | Active | 1 GHz | 32 | 16 | 38.4 MHz | YES | 1.15 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.2 V | 1.11 V | INDUSTRIAL | S-PBGA-B538 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 538 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.298 mm | 17 mm | 17 mm | TEXAS INSTRUMENTS INC | FCBGA-538 | compliant | 5A992.C | 8542.31.00.01 | ||||
|
AM5708BCBDJAS
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 GHz | 32 | 16 | 38.4 MHz | YES | 1.15 V | MICROPROCESSOR, RISC | CMOS | GPMC CONSISTS OF 28-BIT ADDRESS LINES AND 16-BIT DATA LINES | YES | FIXED POINT | YES | YES | 1.2 V | 1.11 V | INDUSTRIAL | S-PBGA-B538 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 538 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.298 mm | 17 mm | 17 mm | TEXAS INSTRUMENTS INC | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 |