Filter Your Search
1 - 3 of 3 results
|
AM29F200BT-75DGI1
AMD
|
Check for Price | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | 70 ns | FLASH | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | 8 | 20 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-XUUC-N42 | Not Qualified | 85 °C | -40 °C | 42 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE | DIE, | 42 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
AM29F200BT-75DGI1
Spansion
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-XUUC-N42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | SPANSION INC | DIE | DIE-42 | 42 | compliant | EAR99 | 8542.32.00.51 | ||||
|
AM29F200BT-75DGI1
Cypress Semiconductor
|
Check for Price | No | Active | 2.0972 Mbit | 16K,8K,32K,64K | 128KX16 | 5 V | 5 V | 75 ns | FLASH | 8 | TOP | YES | YES | 1000000 Write/Erase Cycles | 1,2,1,3 | 128000 | 131.072 k | PARALLEL | YES | CMOS | INDUSTRIAL | YES | NOR TYPE | Not Qualified | 85 °C | -40 °C | DIE OR CHIP | CYPRESS SEMICONDUCTOR CORP | compliant |