Filter Your Search
1 - 4 of 4 results
|
AM29F010A-55JI
Cypress Semiconductor
|
Check for Price | No | Active | 1.0486 Mbit | 8 | 16K | 128KX8 | 5 V | 5 V | 55 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 8 | 128000 | 131.072 k | PARALLEL | 5 µA | 30 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||
|
AM29F010A55JIB
AMD
|
Check for Price | Obsolete | ADVANCED MICRO DEVICES INC | unknown | , | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM29F010A-55JI
Spansion
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 16K | 128KX8 | 5 V | 55 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SPANSION INC | unknown | PLASTIC, LCC-32 | EAR99 | 8542.32.00.51 | QFJ | 32 | |||||
|
AM29F010A-55JI
AMD
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 16K | 128KX8 | 5 V | 55 ns | FLASH | MINIMUM 100K PROGRAM/ERASE CYCLE; 20 YEAR DATA RETENTION | YES | YES | 20 | 100000 Write/Erase Cycles | 1 | 8 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | unknown | QCCJ, LDCC32,.5X.6 | EAR99 | 8542.32.00.51 | QFJ | 32 |