Filter Your Search
1 - 3 of 3 results
Select Parts | Part Number |
---|
|
ALS40A104KF025
KEMET Corporation
|
||
|
A341LM104M025A
KEMET Corporation
|
||
|
ALS40A104KF025
Aerovox Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Ripple Current
|
Positive Tolerance
|
ESR
|
Polarity |
Negative Tolerance
|
Mounting Feature
|
Dielectric Material |
Capacitor Type
|
Manufacturer Series
|
Leakage Current
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Shape
|
Diameter
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Active | 100 mF | 25 V | 16.4 A | 20 % | 9 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | SCREW | 51 mm | 105 mm | KEMET ELECTRONICS CORP | CAN | compliant | EAR99 | 8532.22.00.55 | KEMET | ||||
Active | 100 mF | 25 V | 16.4 A | 20 % | 9 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SCREW | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||
Obsolete | 100 mF | 25 V | 16.7 A | 20 % | 9 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALS40 | 7.5 mA | IEC384-4 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | CAN | unknown | EAR99 |
|
ALS40A104KF025
KEMET Corporation
|
$26.1600 Buy | Yes | Yes | Active | 100 mF | 25 V | 16.4 A | 20 % | 9 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | SCREW | 51 mm | 105 mm | KEMET ELECTRONICS CORP | CAN | compliant | EAR99 | 8532.22.00.55 | KEMET | |||||
|
A341LM104M025A
KEMET Corporation
|
$26.4534 Buy | Active | 100 mF | 25 V | 16.4 A | 20 % | 9 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SCREW | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||
|
ALS40A104KF025
Aerovox Corporation
|
Check for Price Buy | Obsolete | 100 mF | 25 V | 16.7 A | 20 % | 9 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALS40 | 7.5 mA | IEC384-4 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | CAN | unknown | EAR99 |