Filter Your Search
1 - 10 of 638 results
|
1609M24P12-T
LSI Corporation
|
Check for Price | Obsolete | 80 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | SINGLE | YES | 3.6 V | 3 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | |||||||||||||||||||||||||
|
DSP1604T24AXX31IT
LSI Corporation
|
Check for Price | No | Obsolete | 16 | YES | 3.3 V | CMOS | FIXED POINT | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | AGERE SYSTEMS INC | QFP, QFP100,.63SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
WE-DSP16A-M12-055I
LSI Corporation
|
Check for Price | No | Obsolete | 16 | 2048 | YES | 5 V | CMOS | FIXED POINT | 82 mA | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
DSP1604J24HXX30I
LSI Corporation
|
Check for Price | No | Obsolete | 16 | YES | 5 V | CMOS | FIXED POINT | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | AGERE SYSTEMS INC | QFP, QFP80,.7X.9,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
DSP1605M16XX31T
LSI Corporation
|
Check for Price | No | Obsolete | 16 | YES | 3.3 V | CMOS | FIXED POINT | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
1651T4AXX30T
LSI Corporation
|
Check for Price | Obsolete | 16 | 16 | 16 | 32 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | SINGLE | YES | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||
|
B900M24FXX12T
LSI Corporation
|
Check for Price | Obsolete | 59.88 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | SINGLE | YES | 3.6 V | 3 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.31.00.01 | 3A991.A.2 | QFN | 44 | ||||||||||||||||||||
|
WEDSP16A225-MC
LSI Corporation
|
Check for Price | Obsolete | 16 | 512 | 16 | 16 | 80 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | MULTIPROCESSOR SUPPORT | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 1 | 16 | 16 | MROM | 188 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | AT & T MICROELECTRONICS | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||
|
DSP1605J16F33T
LSI Corporation
|
Check for Price | No | Obsolete | 16 | YES | 3.3 V | CMOS | FIXED POINT | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
DSP16C33-FL
LSI Corporation
|
Check for Price | Obsolete | 16 | 1024 | 16 | 16 | 60.6 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | MULTIPROCESSOR SUPPORT; VOICE-BAND SIGMA-DELTA CODEC | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 1 | 1 | 16 | 16 | MROM | 154 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | AT & T MICROELECTRONICS | , | unknown | 8542.31.00.01 | 3A991.A.2 |