Filter Your Search
1 - 2 of 2 results
|
ALD4701DBMXXXX
Advanced Linear Devices Inc
|
Check for Price | Contact Manufacturer | 15 mV | 0.7 V/us | 10 nA | 4 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | 13.2 V | MILITARY | 700 | R-CDIP-T14 | Not Qualified | 83 dB | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ADVANCED LINEAR DEVICES INC | DIP | , | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
ALD4701DB
Advanced Linear Devices Inc
|
Check for Price | No | No | Contact Manufacturer | 15 mV | 0.7 V/us | 10 nA | 1 mA | 4 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | VOLTAGE-FEEDBACK | 30 pA | YES | YES | NO | YES | -5.3 V | 0.7 V/us | 5.3 V | MILITARY | 700 | 7000 | R-CDIP-T14 | Not Qualified | e0 | 83 dB | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.86 mm | 7.62 mm | 19.94 mm | ADVANCED LINEAR DEVICES INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 |