Filter Your Search
1 - 10 of 296 results
|
GT28F016B3TA90
Intel Corporation
|
Check for Price | No | Obsolete | 3 V | YES | CMOS | TOP BOOT BLOCK | 1 | 55 µA | 3.6 V | 2.7 V | INDUSTRIAL | e0 | Not Qualified | R-PBGA-B48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TBGA | BGA46,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 10 mm | 13 mm | INTEL CORP | BGA | CSP, MICRO, BGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | 90 ns | TOP | YES | NO | 16.7772 Mbit | FLASH | 8 | 8,31 | 2.0972 M | 2000000 | ASYNCHRONOUS | 2MX8 | PARALLEL | 3 V | 8K,64K | 5 µA | NO | NOR TYPE | ||||||||
|
GT28F320B3BA90
Intel Corporation
|
Check for Price | No | Transferred | 3 V | YES | CMOS | MINIMUM 100K BLOCK ERASE CYCLES; BOTTOM BOOT BLOCK | 1 | 3.6 V | 2.7 V | INDUSTRIAL | Not Qualified | R-PBGA-B48 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 750 µm | BOTTOM | 1 mm | 7.286 mm | 10.85 mm | INTEL CORP | BGA | CSP, MICRO, BGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | 90 ns | BOTTOM | 33.5544 Mbit | FLASH | 16 | 2.0972 M | 2000000 | ASYNCHRONOUS | 2MX16 | PARALLEL | 2.7 V | NOR TYPE | ||||||||||||||||
|
GT28F320C3TA115
Numonyx Memory Solutions
|
Check for Price | Obsolete | 3 V | YES | CMOS | MINIMUM 100,000 BLOCK ERASE CYCLES; TOP BOOT BLOCK | 1 | 3.6 V | 2.7 V | INDUSTRIAL | Not Qualified | R-PBGA-B48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 750 µm | BOTTOM | 1 mm | 7.286 mm | 10.85 mm | NUMONYX | BGA | CSP, MICRO, BGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | 115 ns | TOP | 33.5544 Mbit | FLASH | 16 | 2.0972 M | 2000000 | ASYNCHRONOUS | 2MX16 | PARALLEL | 3 V | NOR TYPE | |||||||||||||||||||
|
GT28F128W18B85
Numonyx Memory Solutions
|
Check for Price | Obsolete | 1.8 V | YES | CMOS | ALSO SUPPORTS SYNCHRONOUS OPERATION | 1 | 1.95 V | 1.7 V | INDUSTRIAL | Not Qualified | R-PBGA-B56 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 750 µm | BOTTOM | 1 mm | 7.7 mm | 9 mm | NUMONYX | BGA | 0.75 MM PITCH, CSP, MICRO, BGA-56 | 56 | unknown | EAR99 | 8542.32.00.51 | 85 ns | BOTTOM | 134.2177 Mbit | FLASH | 16 | 8.3886 M | 8000000 | ASYNCHRONOUS | 8MX16 | PARALLEL | 1.8 V | NOR TYPE | |||||||||||||||||||
|
GT28F320W18B90
Intel Corporation
|
Check for Price | No | Obsolete | 1.8 V | YES | CMOS | 40 µA | INDUSTRIAL | e0 | Not Qualified | R-PBGA-B56 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | FBGA | BGA56,7X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | INTEL CORP | FBGA, BGA56,7X8,30 | unknown | EAR99 | 8542.32.00.51 | 90 ns | BOTTOM | YES | NO | 33.5544 Mbit | FLASH | 16 | 8,63 | 2.0972 M | 2000000 | 2MX16 | PARALLEL | 4K,32K | 5 µA | NO | NOR TYPE | YES | 4 words | |||||||||||||||||
|
GT28F160B3B110
Intel Corporation
|
Check for Price | No | Transferred | 3 V | YES | MOS | USER-SELECTABLE 12V VPP; BOTTOM BOOT BLOCK | 1 | 35 µA | 3.6 V | 2.7 V | INDUSTRIAL | Not Qualified | R-PBGA-B48 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TBGA | BGA46,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE | BALL | 1 mm | BOTTOM | 1.2 mm | 10 mm | 13 mm | INTEL CORP | BGA | CSP, MICRO, BGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | 110 ns | BOTTOM | YES | NO | 16.7772 Mbit | FLASH | 16 | 8,31 | 1.0486 M | 1000000 | ASYNCHRONOUS | 1MX16 | PARALLEL | 2.7 V | 4K,32K | 5 µA | NO | NOR TYPE | ||||||||
|
GT28F160B3T110
Numonyx Memory Solutions
|
Check for Price | Obsolete | 3 V | YES | MOS | USER-SELECTABLE 12V VPP; TOP BOOT BLOCK | 1 | 3.6 V | 2.7 V | INDUSTRIAL | Not Qualified | R-PBGA-B48 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | BALL | 1 mm | BOTTOM | 1.2 mm | 10 mm | 13 mm | NUMONYX | BGA | CSP, MICRO, BGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | 110 ns | TOP | 16.7772 Mbit | FLASH | 16 | 1.0486 M | 1000000 | ASYNCHRONOUS | 1MX16 | PARALLEL | 2.7 V | NOR TYPE | |||||||||||||||||
|
GT28-2P-6.5DSA
Hirose Electric Co Ltd
|
Check for Price | Active | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.51 | Hirose | DIP CONNECTOR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GT28F640W30BC70
Numonyx Memory Solutions
|
Check for Price | Obsolete | 1.8 V | YES | CMOS | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 1 | 1.9 V | 1.7 V | INDUSTRIAL | Not Qualified | R-PBGA-B56 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 750 µm | BOTTOM | 1 mm | 7.7 mm | 9 mm | NUMONYX | BGA | 0.75 MM PITCH, BGA-56 | 56 | unknown | EAR99 | 8542.32.00.51 | 70 ns | BOTTOM | 67.1089 Mbit | FLASH | 16 | 4.1943 M | 4000000 | SYNCHRONOUS | 4MX16 | PARALLEL | 1.8 V | NOR TYPE | |||||||||||||||||||
|
GT28F032C3BA115
Numonyx Memory Solutions
|
Check for Price | Obsolete | YES | CMOS | MINIMUM 100,000 BLOCK ERASE CYCLES; BOTTOM BOOT BLOCK | 1 | 3.6 V | 2.7 V | INDUSTRIAL | Not Qualified | R-PBGA-B48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 750 µm | BOTTOM | 1 mm | 7.286 mm | 10.85 mm | NUMONYX | BGA | CSP, MICRO, BGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | 115 ns | BOTTOM | 33.5544 Mbit | FLASH | 8 | 4.1943 M | 4000000 | ASYNCHRONOUS | 4MX8 | PARALLEL | 3 V | NOR TYPE |