Filter Your Search
1 - 10 of 155 results
|
AK4601/11KD-3.5-V-P3.3-BK-HT
PTR Messtechnik GmbH & Co KG
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 11 | 1 | 300 V | 10 A | BOARD | STANDARD: 94V-0, POLYAMIDE | CUL; UL; VDE | 16 AWG | 1.5 mm2 | PUSH-IN | PTR HARTMANN GMBH | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||
|
AK4601/8KDVP-3.5-V-P3.3-BK-HT
PTR Messtechnik GmbH & Co KG
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 8 | 1 | 300 V | 10 A | BOARD | STANDARD: 94V-0, POLYAMIDE | CUL; UL; VDE | 16 AWG | 1.5 mm2 | PUSH-IN | PTR HARTMANN GMBH | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||
|
AK4678ECB
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | ASAHI KASEI MICRODEVICES CORP | unknown | 8542.39.00.01 | BGA, BGA49,7X7,16 | 2 V | A/MU-LAW | YES | 24 dB | BINARY/TWOS COMP | SINGLE-ENDED/DIFF | S-PBGA-B49 | 2.96 mm | 16-BIT | 1 | 49 | SYNCHRONOUS | 85 °C | -30 °C | BINARY/TWOS COMP | PLASTIC/EPOXY | BGA | BGA49,7X7,16 | SQUARE | GRID ARRAY | 548 µm | 14.4 mA | 1.8 V | YES | PCM CODEC | INDUSTRIAL | BALL | 400 µm | BOTTOM | 2.96 mm | |||||||||||||||||||||
|
AK4601/6KD-3.5-V-P3.3-BK-HT
PTR Messtechnik GmbH & Co KG
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 6 | 1 | 300 V | 10 A | BOARD | STANDARD: 94V-0, POLYAMIDE | CUL; UL; VDE | 16 AWG | 1.5 mm2 | PUSH-IN | PTR HARTMANN GMBH | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||
|
AK4601/4KD-3.5-V-BK-SMD
PTR Messtechnik GmbH & Co KG
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 4 | 1 | 300 V | 10 A | BOARD | STANDARD: 94V-0, POLYAMIDE | CUL; UL; VDE | 16 AWG | 1.5 mm2 | PUSH-IN | PTR HARTMANN GMBH | compliant | |||||||||||||||||||||||||||||||||||||||||
|
AK4601/9KDVP-3.5-H-P3.3-BK-HT
PTR Messtechnik GmbH & Co KG
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 9 | 1 | 300 V | 10 A | BOARD | STANDARD: 94V-0, POLYAMIDE | CUL; UL; VDE | 16 AWG | 1.5 mm2 | PUSH-IN | PTR HARTMANN GMBH | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||
|
AK4601/2KD-3.5-V-P3.3-BK-HT
PTR Messtechnik GmbH & Co KG
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 2 | 1 | 300 V | 10 A | BOARD | STANDARD: 94V-0, POLYAMIDE | CUL; UL; VDE | 16 AWG | 1.5 mm2 | PUSH-IN | PTR HARTMANN GMBH | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||
|
AK4601/8KD-3.5-V-P3.3-BK-HT
PTR Messtechnik GmbH & Co KG
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 8 | 1 | 300 V | 10 A | BOARD | STANDARD: 94V-0, POLYAMIDE | CUL; UL; VDE | 16 AWG | 1.5 mm2 | PUSH-IN | PTR HARTMANN GMBH | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||
|
AK4686EQ
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | ASAHI KASEI MICRODEVICES CORP | unknown | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
AK4650VG
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | ASAHI KASEI MICRODEVICES CORP | unknown | 8542.39.00.01 | VFBGA, | S-PBGA-B57 | 5 mm | 1 | 57 | 85 °C | -30 °C | PLASTIC/EPOXY | VFBGA | BGA57,9X9,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | 1 mm | YES | COMMERCIAL EXTENDED | BALL | 500 µm | BOTTOM | 5 mm | BGA | 57 | CONSUMER CIRCUIT | Not Qualified | 3.6 V | 2.7 V |