Filter Your Search
1 - 10 of 357 results
|
AK2524
ASSMANN WSW components GmbH
|
$0.9273 | Yes | Active | INTERCONNECTION DEVICE | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | ASSMANN WSW components GmbH | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AK2525
ASSMANN WSW components GmbH
|
$0.9459 | Yes | Active | NO | NO | NO | ASSMANN WSW COMPONENTS GMBH | compliant | ASSMANN WSW components GmbH | UL | 4 PIN HOUSING | 4 PIN HOUSING | CABLE ASSEMBLY | 0.081 mm2 | 2.8 mm | 500 µm | 2 | YES | 28 AWG | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||||||||||||||||||||||||||
|
AK2526DVD
ASSMANN WSW components GmbH
|
$0.9523 | Yes | Active | NO | NO | NO | ASSMANN WSW COMPONENTS GMBH | compliant | ASSMANN WSW components GmbH | UL | 2 PIN HOUSING | 2 PIN HOUSING | CABLE ASSEMBLY | 0.129 mm2 | 2.5 mm | 500 µm | 1 | YES | 26 AWG | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||||||||||||||||||||||||||
|
AK251-3
ASSMANN WSW components GmbH
|
$4.6060 | Yes | Active | NO | NO | NO | ASSMANN WSW COMPONENTS GMBH | compliant | D-SUB 25 FEMALE | D-SUB 25 FEMALE | CABLE ASSEMBLY | 0.081 mm2 | 5 mm | 3 mm | 7 | YES | 28 AWG | COMMUNICATION CABLE | POLYVINYLCHLORIDE | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AK250-3
ASSMANN WSW components GmbH
|
$5.4458 | Yes | Active | NO | NO | NO | ASSMANN WSW COMPONENTS GMBH | compliant | ASSMANN WSW components GmbH | D-SUB 25 MALE | D-SUB 25 MALE | CABLE ASSEMBLY | 0.081 mm2 | 6 mm | 3.05 mm | 15 | YES | 28 AWG | COMMUNICATION CABLE | POLYVINYLCHLORIDE | |||||||||||||||||||||||||||||||||||||||||||||||
|
AK2540-9R
Bel Power Solutions
|
$894.0400 | Yes | No | Transferred | 15V ADDITIONAL OUTPUT AVAILABLE | e0 | -40 °C | 71 °C | POWER-ONE INC | compliant | EAR99 | Bel Power Solutions | , | DC-DC REGULATED POWER SUPPLY MODULE | 35 V | 8 V | 15 V | R-MXMA-X | 1 | 2 | 15.09 V | 14.91 V | 2 V | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | NO | HYBRID | OTHER | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 150 W | YES | ||||||||||||||||||||||||||||||||
|
AK2540-9PD3B2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 15V ADDITIONAL OUTPUT AVAILABLE | e0 | -40 °C | 71 °C | POWER-ONE INC | compliant | EAR99 | , | DC-DC REGULATED POWER SUPPLY MODULE | 35 V | 8 V | 15 V | R-MXMA-X | 1 | 2 | 15.09 V | 14.91 V | 15 V | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | NO | HYBRID | OTHER | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 150 W | NO | MODULE | CASE K02 | |||||||||||||||||||||||||||||||
|
AK2540-7RD6
Bel Fuse
|
Check for Price | No | Not Recommended | 15V ADDITIONAL OUTPUT AVAILABLE | e0 | -25 °C | 71 °C | BEL FUSE INC | compliant | EAR99 | , | DC-DC REGULATED POWER SUPPLY MODULE | 35 V | 8 V | 15 V | R-MXMA-X | 1 | 2 | 15.09 V | 14.91 V | 15 V | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | NO | HYBRID | COMMERCIAL EXTENDED | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 150 W | YES | ||||||||||||||||||||||||||||||||||
|
AK2582HB(AT)
ADDA USA Corporation
|
Check for Price | Contact Manufacturer | APPROVAL: UL | 230 V | -10 °C | 70 °C | ADDA CORP | unknown | CE; CSA | 254 mm | 89 mm | 630 CFM | BALL AND SLEEVE | PLASTIC | 254 mm | 62 dB | 7.01 mmH2O | 300 mA | 62.8 W | 2000 rpm | AC FAN | 2000 g | |||||||||||||||||||||||||||||||||||||||||||||
|
AK2540-7RD9T
Bel Fuse
|
Check for Price | No | Not Recommended | 15V ADDITIONAL OUTPUT AVAILABLE | e0 | -25 °C | 71 °C | BEL FUSE INC | compliant | EAR99 | , | DC-DC REGULATED POWER SUPPLY MODULE | 35 V | 8 V | 15 V | R-MXMA-X | 1 | 2 | 15.09 V | 14.91 V | 15 V | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | NO | HYBRID | COMMERCIAL EXTENDED | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 150 W | YES |