Filter Your Search
1 - 10 of 181 results
|
AK20-016C-Y
Littelfuse Inc
|
$25.8272 | Yes | Active | BIDIRECTIONAL | AVALANCHE | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | 125 °C | -55 °C | 1 | 2 | RECTANGULAR | NO | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | 19.3 V | 17.5 V | 18.4 V | 30 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-X(NULL)-T2 | UNSPECIFIED | NOT SPECIFIED | 16 V | 5 µA | 16 V | THROUGH-HOLE | NOT SPECIFIED | ||||||||||||||||||||||||||||||||
|
AK20-058C-Y
Littelfuse Inc
|
$32.8410 | Yes | Active | BIDIRECTIONAL | AVALANCHE | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | 125 °C | -55 °C | 1 | 2 | RECTANGULAR | NO | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | 70 V | 64 V | 67 V | 120 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-X(NULL)-T2 | UNSPECIFIED | NOT SPECIFIED | 58 V | 5 µA | 58 V | THROUGH-HOLE | NOT SPECIFIED | ||||||||||||||||||||||||||||||||
|
AK20-063C-Y
Littelfuse Inc
|
$32.8410 | Yes | Active | BIDIRECTIONAL | AVALANCHE | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | 125 °C | -55 °C | 1 | 2 | RECTANGULAR | NO | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | 75 V | 68 V | 71.5 V | 125 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-X(NULL)-T2 | UNSPECIFIED | NOT SPECIFIED | 63 V | 5 µA | 63 V | THROUGH-HOLE | NOT SPECIFIED | |||||||||||||||||||||||||||||||||
|
AK20-066C-Y
Littelfuse Inc
|
$32.8410 | Yes | Active | BIDIRECTIONAL | AVALANCHE | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | 125 °C | -55 °C | 1 | 2 | RECTANGULAR | NO | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | 80 V | 72 V | 76 V | 130 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-X(NULL)-T2 | UNSPECIFIED | NOT SPECIFIED | 66 V | 5 µA | 66 V | THROUGH-HOLE | NOT SPECIFIED | |||||||||||||||||||||||||||||||||
|
AK20-076C-Y
Littelfuse Inc
|
$37.1248 | Yes | Active | BIDIRECTIONAL | AVALANCHE | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | 125 °C | -55 °C | 1 | 2 | RECTANGULAR | NO | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | 95 V | 85 V | 90 V | 160 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-X(NULL)-T2 | UNSPECIFIED | NOT SPECIFIED | 76 V | 5 µA | 76 V | THROUGH-HOLE | NOT SPECIFIED | ||||||||||||||||||||||||||||||||
|
GT477M2AK20
Man Yue Technology Holdings Ltd
|
Check for Price | Contact Manufacturer | 470 µF | 63 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | GT(63V) | GT(63V) | 105 °C | -40 °C | 2 | Radial | 7.5 mm | 16 mm | 20 mm | MAN YUE ELECTRONICS CO LTD | unknown | EAR99 | 8532.22.00.20 | , | |||||||||||||||||||||||||||||||||||||||||
|
AK200M151K21
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
|
Check for Price | Contact Manufacturer | 150 µF | 200 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | AK(200V) | AK(200V) | 105 °C | -25 °C | 2 | Radial | 7.5 mm | 18 mm | 21 mm | KUAN KUN ELECTRONIC ENTERPRISE CO LTD | unknown | EAR99 | 8532.22.00.20 | , | |||||||||||||||||||||||||||||||||||||||||
|
AK203/MM
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 3 mm | 2 mm | ASSMANN WSW COMPONENTS GMBH | compliant | ASSMANN WSW components GmbH | TIN | COPPER ALLOY | 3.5ST MALE | 3.5ST MALE | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | NO | POLYVINYL CHLORIDE | NO | 3 | NO | 28 AWG | COMMUNICATION CABLE | |||||||||||||||||||||||||||||||||||||||||
|
ELBG350EBC102AK20S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 1 mF | 35 V | 1.7 A | 30 % | POLARIZED | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LBG | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | , | ||||||||||||||||||||||||||||||||||||||||
|
AK200M181J40
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
|
Check for Price | Contact Manufacturer | 180 µF | 200 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | AK(200V) | AK(200V) | 105 °C | -25 °C | 2 | Radial | 7.5 mm | 16 mm | 40 mm | KUAN KUN ELECTRONIC ENTERPRISE CO LTD | unknown | EAR99 | 8532.22.00.20 | , |