Parametric results for: AK 10 BLUE under Visible LEDs

Filter Your Search

1 - 10 of 657,996 results

|
-
-
-
-
-
Color: BLUE
Select parts from the table below to compare.
Compare
Compare
OVS-0803
SPC Multicomp
$0.0381 Active BLUE 30 mA 1 YES SURFACE MOUNT 100.0 mcd 130 deg WATER CLEAR SINGLE SINGLE COLOR LED 80 °C -30 °C 2 BULK RECTANGULAR 800 µm 1.4 mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.40.20.00 Multicomp Pro
VLMB1310-GS08
Vishay Intertechnologies
$0.0406 Yes Active BLUE 20 mA 3.8 V 1 YES SURFACE MOUNT 104.0 mcd 468 nm 130 deg HIGH RELIABILITY SINGLE WITH BUILT-IN ZENER DIODE 0.028 cd 1 SINGLE COLOR LED 5 V e4 80 °C -20 °C 2 TAPE AND REEL 7" RECTANGULAR Gold (Au) 1.5 mm 800 µm 1.1 mm VISHAY INTERTECHNOLOGY INC compliant Vishay 1.60 X 0.80 MM, 0.80 MM HEIGHT, GREEN, SMD, 2 PIN
LTW-K140SZR40-EU
Lite-On Semiconductor Corporation
$0.0411 Active BLUE 80 mA 3.5 V 1 YES SURFACE MOUNT 120 deg ORANGE IC COMPATIBLE SINGLE SINGLE COLOR LED 80 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.77 mm 800 µm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00
ASMT-CB00
Broadcom Limited
$0.0411 Yes Active BLUE 10 mA 3.15 V 1 YES SURFACE MOUNT 18.0 mcd 469 nm 150 deg UNTINTED NONDIFFUSED SUPPORTS INFRARED Blue SINGLE SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR COPPER NICKEL GOLD 400 µm 1.2 mm BROADCOM INC compliant 8541.40.20.00 1.60 X 1 MM, 0.40 MM HEIGHT, LEADFREE PACKAGE-2
VLMB1300-GS08
Vishay Intertechnologies
$0.0432 Yes Active BLUE 20 mA 3.8 V 1 YES SURFACE MOUNT 104.0 mcd 468 nm 130 deg HIGH RELIABILITY SINGLE WITH BUILT-IN ZENER DIODE 0.028 cd 1 SINGLE COLOR LED 5 V e4 80 °C -20 °C 2 TAPE AND REEL 7" RECTANGULAR Gold (Au) 1.5 mm 800 µm 1.1 mm VISHAY INTERTECHNOLOGY INC compliant Vishay 1.60 X 0.80 MM, 0.80 MM HEIGHT, GREEN, SMD, 2 PIN
OSB50603C1E
OptoSupply Limited
$0.0440 Yes Contact Manufacturer BLUE 20 mA 3.4 V 1 YES SURFACE MOUNT 27.0 mcd 120 deg SINGLE 0.014 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm OPTOSUPPLY LTD unknown OptoSupply
LTW-K140SZR50-EU
Lite-On Semiconductor Corporation
$0.0466 Active BLUE 80 mA 3.5 V 1 YES SURFACE MOUNT 120 deg ORANGE IC COMPATIBLE SINGLE SINGLE COLOR LED 80 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.77 mm 800 µm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00 Lite-On
LTW-5630SZP30
Lite-On Semiconductor Corporation
$0.0477 Yes Active BLUE 120 mA 6 V 1 YES SURFACE MOUNT 120 deg ORANGE IC COMPATIBLE SERIES CONNECTED, 2 ELEMENTS SINGLE COLOR LED 85 °C -40 °C 4 TR, 7 INCH RECTANGULAR 1.3 mm 900 µm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00 Lite-On
19-117/BHC-ZL1M2RY/6T
Everlight Electronics Co Ltd
$0.0498 Yes Active BLUE 10 mA 3.1 V 1 YES SURFACE MOUNT 20.0 mcd 468 nm 120 deg WATER CLEAR SINGLE WITH BUILT-IN ZENER DIODE 0.0115 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.2 mm 400 µm 1 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.41.00.00
LTW-5630SZN40
Lite-On Semiconductor Corporation
$0.0510 Yes Active BLUE 30 mA 26.1 V 1 YES SURFACE MOUNT 120 deg ORANGE IC COMPATIBLE SINGLE SINGLE COLOR LED 85 °C -40 °C 4 TR, 7 INCH RECTANGULAR 1.3 mm 900 µm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00 Lite-On