Filter Your Search
1 - 10 of 1,135 results
|
HRS201BX824M3J3
Presidio Components Inc
|
Check for Price | Active | 820 nF | 100 V | 20 % | 3028 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | SMT | YES | J BEND | 6.1 mm | 7.62 mm | 6.99 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
75D30W121P
KEMET Corporation
|
Check for Price | No | Active | 120 pF | 7.5 kV | 100 % | 3028 | X7R | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | TIN LEAD | 6.35 mm | WIRE | 8.89 mm | 7.62 mm | 7.11 mm | KEMET ELECTRONICS CORP | , 3028 | not_compliant | EAR99 | ||||||
|
HRS301BX185K3L3
Presidio Components Inc
|
Check for Price | Active | 1.8 µF | 100 V | 10 % | 3028 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | SMT | YES | L BEND | 9.14 mm | 7.62 mm | 6.99 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
HRS501BR155K4L3
Presidio Components Inc
|
Check for Price | Active | 1.5 µF | 200 V | 10 % | 3028 | BR | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | SMT | YES | L BEND | 16.51 mm | 7.62 mm | 6.99 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
T49470R01684KCJ
Presidio Components Inc
|
Check for Price | Active | 680 nF | 200 V | 10 % | 3028 | BR | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49470 | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | SMT | YES | J BEND | 9.14 mm | 7.62 mm | 6.99 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.24.00.20 | |||||||
|
T49470Q01274MEJ
Presidio Components Inc
|
Check for Price | Active | 270 nF | 500 V | 20 % | 3028 | BQ | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49470 | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | SMT | YES | J BEND | 6.1 mm | 7.62 mm | 6.99 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.24.00.20 | |||||||
|
T49470R01155MCL
Presidio Components Inc
|
Check for Price | Active | 1.5 µF | 200 V | 20 % | 3028 | BR | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49470 | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | SMT | YES | L BEND | 16.51 mm | 7.62 mm | 6.99 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.24.00.20 | |||||||
|
75D30Y271MM
KEMET Corporation
|
Check for Price | No | Active | 270 pF | 7.5 kV | 20 % | 3028 | X5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22/-56% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 6.35 mm | WIRE | 8.89 mm | 7.62 mm | 7.11 mm | KEMET ELECTRONICS CORP | , 3028 | not_compliant | EAR99 | |||||
|
M49470Q01564MED
Presidio Components Inc
|
Check for Price | Active | 560 nF | 500 V | 20 % | 3028 | BQ | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49470 | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | SMT | YES | GULL WING | 12.19 mm | 7.62 mm | 6.99 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.24.00.20 | |||||||
|
M49470X01225KAK
Presidio Components Inc
|
Check for Price | Active | 2.2 µF | 50 V | 10 % | 3028 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49470 | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | SMT | YES | J BEND | 6.1 mm | 7.62 mm | 6.99 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.24.00.20 |