Filter Your Search
1 - 2 of 2 results
|
AH291-YLA
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 700 mA | BRUSHLESS DC MOTOR CONTROLLER | INPUT VOLTAGE LIMIT-MAX=8 | 1 | 5.75 V | 1.8 V | OTHER | R-PDSO-F5 | Not Qualified | e3 | 100 °C | -20 °C | 260 | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | MATTE TIN | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | DIODES INC | SOT-89 | LSOF, | 5/6 | compliant | EAR99 | 8542.39.00.01 | ||
|
AH291-YLA
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 5 V | YES | 700 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.75 V | 1.8 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOT-89 | LSOF, | 5/6 | unknown | EAR99 | 8542.39.00.01 |