Filter Your Search
1 - 3 of 3 results
|
AE101MD1AB
TE Connectivity
|
Check for Price | No | Obsolete | 20 mA | 20 V | SPDT | LATCHED | TOGGLE SWITCH | BATON SHORT TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 6.6 mm | 12.7 mm | TE CONNECTIVITY LTD | compliant | |||||||||||||||||
|
AE101MD1AB04
TE Connectivity
|
Check for Price | Yes | Obsolete | 400 mA | 20 V | 6000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 400 mA | ON-ON | 20 V | 1 kV | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | NICKEL | GOLD | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.6 mm | 12.7 mm | TE CONNECTIVITY LTD | not_compliant | ROHS COMPLIANT | EAR99 | 8536.50.90.65 | TE Connectivity | ||
|
AE101MD1AB
TE Connectivity / Elcon Power Connectors
|
Check for Price | No | Obsolete | 20 mA | 20 V | 30000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | SHORT BAT | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 12.08 mm | 6.6 mm | 12.7 mm | TYCO ELECTRONICS ELCON | unknown | EAR99 | 8536.50.90.65 |