Filter Your Search
1 - 3 of 3 results
|
ADC10462CIWMX
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 2 | 10 | 800 kHz | 900 ns | YES | ADC, FLASH METHOD | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G24 | e0 | 2a | 85 °C | -40 °C | 220 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 24 | unknown | |||||
|
ADC10462CIWMX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 2 | 10 | 800 kHz | 900 ns | YES | ADC, FLASH METHOD | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOP-24 | compliant | |||||||
|
ADC10462CIWMX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.05 V | 2 | 10 | 800 kHz | 900 ns | YES | ADC, FLASH METHOD | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-24 | 24 | unknown | 8542.39.00.01 |