Filter Your Search
1 - 3 of 3 results
|
ADC1003S050TS/C1:1
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 2 V | 1 | 0.1953 % | 10 | 50 MHz | YES | ADC, RESISTANCE LADDER | 1.9 V | 1 | BINARY, 2'S COMPLEMENT BINARY | COMMERCIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 28 | compliant | 8542.39.00.01 | |||
|
ADC1003S050TS/C1,1
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2 V | 1 | 0.1953 % | 10 | 50 MHz | YES | ADC, RESISTANCE LADDER | 1.9 V | 1 | BINARY, 2'S COMPLEMENT BINARY | COMMERCIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | NXP SEMICONDUCTORS | SSOP | 5.30 MM, PLASTIC, MO-150, SOT341-1, SSOP-28 | 28 | compliant | |||
|
ADC1003S050TS/C1,1
Silicon360
|
Check for Price | Contact Manufacturer | ADC, RESISTANCE LADDER | OFFSET BINARY | SILICON360 | unknown | 8542.39.00.01 |