Filter Your Search
1 - 3 of 3 results
|
AD8237ARMZ-R7
Analog Devices Inc
|
$2.2314 | No | Yes | Active | 75 µV | 200 kHz | 0.15 V/us | 1 nA | 150 µA | 10 | 104 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 1 nA | 0.001 % | 6 V | AUTOMOTIVE | 1000 | 1 | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8237ARMZ
Analog Devices Inc
|
$2.4831 | No | Yes | Active | 75 µV | 200 kHz | 0.15 V/us | 1 nA | 150 µA | 10 | 104 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 1 nA | 0.001 % | 6 V | AUTOMOTIVE | 1000 | 1 | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD8237ARMZ-RL
Analog Devices Inc
|
$2.6867 | No | Yes | Active | 75 µV | 200 kHz | 0.15 V/us | 1 nA | 150 µA | 10 | 104 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 1 nA | 0.001 % | 6 V | AUTOMOTIVE | 1000 | 1 | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |