Parametric results for: ACT20MF32PD [V001] under Military Circular Connectors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: act20mf32pd
Select parts from the table below to compare.
Compare
Compare
YACT20MF32PD-61490
TE Connectivity
Check for Price Obsolete 32 60 µm 7.5 A MALE PANEL F COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED RND PIN-SKT YES YES NO ONE GENERAL PURPOSE NO NICKEL F32 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
ACT20MF32PD
TE Connectivity
Check for Price Obsolete 32 60 µm 7.5 A MALE CABLE AND PANEL F COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
YACT20MF32PDV00100
TE Connectivity
Check for Price Yes Active 32 7.5 A MALE 500 Cycles PANEL 19 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR NO 7.5A 1 POLARIZED D 850 V 20 AWG 24 AWG NO FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED 32 20 RND PIN-SKT THREADED YES YES NO ONE GENERAL PURPOSE NO NICKEL TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
ACT20MF32PD[V001]
TE Connectivity
Check for Price Yes Active 32 7.5 A MALE 500 Cycles PANEL 19 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR NO 7.5A 1 POLARIZED D 850 V 20 AWG 24 AWG NO FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED 32 20 RND PIN-SKT THREADED YES YES NO ONE GENERAL PURPOSE NO NICKEL TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
YACT20MF32PDC00100
TE Connectivity
Check for Price Yes Active 32 60 µm 7.5 A MALE PANEL F COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO NO NO -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED RND PIN-SKT YES YES NO ONE GENERAL PURPOSE NO NICKEL F32 TE CONNECTIVITY LTD not_compliant
YACT20MF32PD000000
TE Connectivity
Check for Price Obsolete 32 60 µm 7.5 A MALE PANEL F COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED RND PIN-SKT YES YES NO ONE GENERAL PURPOSE NO NICKEL F32 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
ACT20MF32PD-6149
TE Connectivity
Check for Price Obsolete 32 60 µm 7.5 A MALE CABLE AND PANEL F COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20