Filter Your Search
1 - 10 of 25 results
|
ACF107K531S-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 100 µF | NO | e3 | 85 °C | -55 °C | 2 | Screw Ends | Tin (Sn) | 93.5 mm | 137 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 | FILM CAPACITOR | POLYPROPYLENE | 1.8 mΩ | STUD MOUNT | 10 % | 10 % | 530 V | 750 V | THREADED STUD | |||||||||||||||||
|
ACF10M8C
Abracon Corporation
|
Check for Price | Active | 3300 OHM//2 | THROUGH HOLE MOUNT | 10.7 MHz | 12.5 kHz | 8.75 kHz | 65 dB | CRYSTAL FILTER | 6 POLE | 45 dB | 3.75 kHz | 3 dB | 1 | 70 °C | -20 °C | MONOLITHIC | 15.24 mm | 14.99 mm | 11.94 mm | ABRACON LLC | compliant | ||||||||||||||||||||||
|
ACF10M8E
Abracon Corporation
|
Check for Price | Active | 3300 OHM//2 | THROUGH HOLE MOUNT | 10.7 MHz | 10.5 kHz | 8.75 kHz | 90 dB | CRYSTAL FILTER | 10 POLE | 75 dB | 3.75 kHz | 5 dB | 1 | 70 °C | -20 °C | MONOLITHIC | 15.24 mm | 4.83 mm | 11.94 mm | ABRACON LLC | compliant | ||||||||||||||||||||||
|
ACF10N15A
Abracon Corporation
|
Check for Price | Obsolete | CRYSTAL FILTER | ABRACON LLC | unknown | |||||||||||||||||||||||||||||||||||||||
|
ACF10M12D
Abracon Corporation
|
Check for Price | Active | 2500 OHM//1.5 | THROUGH HOLE MOUNT | 10.7 MHz | 20 kHz | 14 kHz | 90 dB | CRYSTAL FILTER | 8 POLE | 65 dB | 6 kHz | 4 dB | 1 | 70 °C | -20 °C | MONOLITHIC | 15.24 mm | 18.54 mm | 11.94 mm | ABRACON LLC | compliant | ||||||||||||||||||||||
|
ACF10M15A
Abracon Corporation
|
Check for Price | Active | 3000 OHM//2 | THROUGH HOLE MOUNT | 10.7 MHz | 25 kHz | 18 dB | CRYSTAL FILTER | 2 POLE | 7.5 kHz | 1.5 dB | 1 | 70 °C | -20 °C | MONOLITHIC | 13.46 mm | 11.18 mm | 4.65 mm | ABRACON LLC | compliant | ||||||||||||||||||||||||
|
ACF10M30C
Abracon Corporation
|
Check for Price | Active | 5500 OHM//-1 | THROUGH HOLE MOUNT | 10.7 MHz | 45 kHz | 60 dB | CRYSTAL FILTER | 6 POLE | 15 kHz | 3 dB | 1 | 70 °C | -20 °C | MONOLITHIC | 15.24 mm | 14.99 mm | 11.94 mm | ABRACON LLC | compliant | ||||||||||||||||||||||||
|
ACF10M15D
Abracon Corporation
|
Check for Price | Active | 3300 OHM//1.5 | THROUGH HOLE MOUNT | 10.7 MHz | 25 kHz | 17.5 kHz | 90 dB | CRYSTAL FILTER | 8 POLE | 65 dB | 7.5 kHz | 4 dB | 1 | 70 °C | -20 °C | MONOLITHIC | 15.24 mm | 18.54 mm | 11.94 mm | ABRACON LLC | compliant | ||||||||||||||||||||||
|
ACF10M12B
Abracon Corporation
|
Check for Price | Active | 2500 OHM//1.5 | THROUGH HOLE MOUNT | 10.7 MHz | 20 kHz | 40 dB | CRYSTAL FILTER | 4 POLE | 6 kHz | 2.5 dB | 1 | 70 °C | -20 °C | MONOLITHIC | 13.46 mm | 11.18 mm | 4.65 mm | ABRACON LLC | compliant | ||||||||||||||||||||||||
|
ACF10M12E
Abracon Corporation
|
Check for Price | Active | 2500 OHM//1.5 | THROUGH HOLE MOUNT | 10.7 MHz | 16 kHz | 14 kHz | 90 dB | CRYSTAL FILTER | 10 POLE | 75 dB | 6 kHz | 5 dB | 1 | 70 °C | -20 °C | MONOLITHIC | 15.24 mm | 4.83 mm | 11.94 mm | ABRACON LLC | compliant |