Filter Your Search
1 - 2 of 2 results
|
ABM15DSMH-S328
Sullins Connector Solutions
|
Check for Price | Contact Manufacturer | 30 | 2 | 3.9624 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | 4.448 N | 5 GΩ | .278 N | UL | -65 °C | 150 °C | HOLE .120- .126 | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BROWN | 0.156 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | 10u inch | WIRE WRAP | 0.37 inch | 0.55 inch | 3.188 inch | 0.62 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
ABM15DSMH
Sullins Connector Solutions
|
Check for Price | Contact Manufacturer | 30 | 2 | 3.9624 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | 4.448 N | 5 GΩ | .278 N | UL | -65 °C | 150 °C | HOLE .120- .126 | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | 10u inch | WIRE WRAP | 0.37 inch | 0.55 inch | 3.188 inch | 0.62 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |