Filter Your Search
1 - 3 of 3 results
|
ABM15DSEF
Sullins Connector Solutions
|
Check for Price | Yes | Active | 30 | 2 | 3 A | POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 200 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | 10u inch | 0.325 inch | 0.431 inch | 3.306 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
ABM15DSEF-S243
Sullins Connector Solutions
|
Check for Price | Yes | Active | 30 | 2 | 5 A | POLYPHENYLENE SULFIDE | AU ON NI | CARD EDGE CONNECTOR | NO | 5 GΩ | 22 AWG | 22 AWG | e3 | UL | -65 °C | 150 °C | MATTE TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | 10u inch | 0.325 inch | 0.431 inch | 3.186 inch | 0.186 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
ABM15DSEF-S13
Sullins Connector Solutions
|
Check for Price | Yes | Active | 30 | 2 | 3 A | POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 200 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | 10u inch | 0.325 inch | 0.431 inch | 3.306 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |