Filter Your Search
1 - 10 of 482 results
|
ASKHF3P04AY
C&K
|
$3.0549 | Yes | Yes | Active | 2 A | 24 V | 75000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 2HP@250VAC | 25A@250VAC | 2A@24VDC | 25 A | 250 V | 1000VRMS V | 1 GΩ | 5.56 N | 1.27 mm | -55 °C | 85 °C | PANEL MOUNT | PHENOLIC | 2.54 mm | PHENOLIC | NO | QUICK CONNECT | 16.3 mm | 16.3 mm | 46 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 | |||||
|
V7-1Z39E9
Honeywell Sensing and Control
|
$3.8140 | Yes | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC PLUNGER | 25A@277VAC | 25 A | 277 V | 2.21 N | 1.19 mm | PANEL MOUNT | 2.46 mm | NO | QUICK CONNECT | 10.16 mm | 15.88 mm | 28.83 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | ||||||||||||||||
|
V7-1Z29E9
Honeywell Sensing and Control
|
$4.0015 | Yes | Yes | Active | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC PLUNGER | 25A@277VAC | 25 A | 277 V | 2.21 N | 1.19 mm | PANEL MOUNT | 2.46 mm | NO | QUICK CONNECT | 10.16 mm | 15.88 mm | 28.83 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||||||||||||
|
V7-1Z10E9
Honeywell Sensing and Control
|
$4.4963 | Yes | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC PLUNGER | 25A@277VAC | 25 A | 277 V | 2.21 N | 1.19 mm | PANEL MOUNT | 2.46 mm | NO | QUICK CONNECT | 10.16 mm | 15.88 mm | 28.85 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
V7-1Z19E9
Honeywell Sensing and Control
|
$4.8157 | Yes | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC PLUNGER | 25A@277VAC | 25 A | 277 V | 2.21 N | 1.19 mm | e4 | PANEL MOUNT | 2.46 mm | NO | GOLD | QUICK CONNECT | 10.16 mm | 15.88 mm | 28.83 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||||||||||
|
V7-1Z20E9
Honeywell Sensing and Control
|
$4.9797 | Yes | Yes | Active | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC PLUNGER | 25A@277VAC | 25 A | 277 V | 2.21 N | 1.19 mm | PANEL MOUNT | 2.46 mm | NO | QUICK CONNECT | 10.16 mm | 15.88 mm | 28.83 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
BE-2RB
Honeywell Sensing and Control
|
$7.5758 | Yes | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STAINLESS STEEL PLUNGER | 25A@250VAC | 25 A | 250 V | 6.12 N | 1.27 mm | e3 | PANEL MOUNT | 3.66 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 21.34 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||
|
ASKHF3P04AC
C&K
|
$7.7661 | Yes | Yes | Active | 2 A | 24 V | 75000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 2HP@250VAC | 25A@250VAC | 2A@24VDC | 25 A | 250 V | 1000VRMS V | 1 GΩ | 5.56 N | 1.27 mm | -55 °C | 85 °C | PANEL MOUNT | PHENOLIC | 2.54 mm | PHENOLIC | NO | QUICK CONNECT | 16.3 mm | 16.3 mm | 46 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 | |||||
|
ASKHF3L04AY
C&K
|
$8.2595 | Yes | Yes | Active | 2 A | 24 V | 75000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEAF | 2HP@250VAC | 25A@250VAC | 2A@24VDC | 25 A | 250 V | 1000VRMS V | 1 GΩ | 5.56 N | 7.14 mm | -55 °C | 85 °C | PANEL MOUNT | PHENOLIC | 8.71 mm | PHENOLIC | NO | QUICK CONNECT | 16.3 mm | 16.3 mm | 46 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 | |||||
|
ASKHF3T04AC
C&K
|
$8.5153 | Yes | Yes | Active | 2 A | 24 V | 75000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 2HP@250VAC | 25A@250VAC | 2A@24VDC | 25 A | 250 V | 1000VRMS V | 1 GΩ | 5.56 N | 7.92 mm | -55 °C | 85 °C | PANEL MOUNT | PHENOLIC | 12.67 mm | PHENOLIC | NO | QUICK CONNECT | 16.3 mm | 16.3 mm | 46 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 |