Filter Your Search
1 - 10 of 138 results
|
B41790A7398Q001
TDK Epcos
|
$7.5075 | Active | 3.9 mF | 40 V | 7.2 A | 30 % | 30 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 9.364 mA | 125 °C | -55 °C | 4 | RADIAL CROWN | BULK | NO | BINDING POST; WIRE | 21 mm | 39 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | ||||||||||
|
B43541A7397M060
TDK Epcos
|
$10.1703 | Active | 390 µF | 550 V | 4.63 A | 20 % | 80 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Snap-in | Cardboard | 10 mm | 35 mm | 55 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||||||||||||
|
B41042A7396M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 39 µF | 35 V | 246 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41042 | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
B41863A7398A002
TDK Epcos
|
Check for Price | Obsolete | 3.9 mF | 35 V | 3.178 A | 30 % | 47 mΩ | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.365 mA | 0.2 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 31.5 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
B43541A7397M007
TDK Corporation
|
Check for Price | Yes | Active | 390 µF | 550 V | 4.63 A | 20 % | 80 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Snap-in | Cardboard | 10 mm | 35 mm | 55 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||||
|
B41043A7397M006
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 390 µF | 35 V | 764 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41043 | 409.5 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | WIRE | EPCOS AG | , | compliant | EAR99 | |||||||||||
|
B41890A7397M012
TDK Epcos
|
Check for Price | Active | 390 µF | 35 V | 1.82 A | 20 % | 66 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 136.5 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BLISTER PACK | NO | WIRE | EPCOS AG | , | unknown | EAR99 | |||||||||||||
|
B41043A7397M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 390 µF | 35 V | 955 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41043 | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 25 mm | TDK CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
B41043A7396M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 39 µF | 35 V | 140 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41043 | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
B41863A7398A009
TDK Epcos
|
Check for Price | Obsolete | 3.9 mF | 35 V | 3.178 A | 30 % | 47 mΩ | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.365 mA | 0.2 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK; TAPE | NO | 7.5 mm | WIRE | 18 mm | 31.5 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.20 |