Filter Your Search
1 - 10 of 636 results
|
M2112NCW13
NKK Switches
|
$14.2931 | Yes | Yes | Obsolete | ROCKER SWITCH | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
M2112JEW01-G
NKK Switches
|
$14.6166 | Yes | Yes | Obsolete | 3 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | SPDT | MAINTAINED | SILVER OVER NICKEL | ROCKER SWITCH | PADDLE | YELL. LED COLOR, SYNC.,BLU.BEZ | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -25 °C | 70 °C | PANEL MOUNT | 20 deg | SILVER | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | SILVER | STAINLESS STEEL | LED | GLASS FILLED DIALLYL PHTHALATE | EPOXY | NO | SILVER | COPPER ALLOY | SOLDER LUG | 0.539 inch | 12.7 mm | 21.6916 mm | 13.0048 mm | 0.189 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | |||||||
|
M2112JEW01-A
NKK Switches
|
$14.6166 | Yes | Yes | Obsolete | 3 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | SPDT | MAINTAINED | SILVER OVER NICKEL | ROCKER SWITCH | PADDLE | YELL. LED COLOR, SYNC.,BLK.BEZ | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -25 °C | 70 °C | PANEL MOUNT | 20 deg | SILVER | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | SILVER | STAINLESS STEEL | LED | GLASS FILLED DIALLYL PHTHALATE | EPOXY | NO | SILVER | COPPER ALLOY | SOLDER LUG | 0.539 inch | 12.7 mm | 21.6916 mm | 13.0048 mm | 0.189 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | |||||||
|
M2112PCFG13
NKK Switches
|
$14.6666 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | SPDT | MAINTAINED | GOLD OVER NICKEL | ROCKER SWITCH | PADDLE | REDGRN. BICLR. ISOL. | 0.4VA@28VDC | ON-ON | 1500VAC V | 1 GΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | 20 deg | SILVER | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | SILVER | STAINLESS STEEL | LED | GLASS FILLED DIALLYL PHTHALATE | 10 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.791 inch | 12.7 mm | 15.6972 mm | 13.0048 mm | 0.177 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | |||||||||||||
|
M2112PFW01-A
NKK Switches
|
$14.9939 | Yes | Yes | Obsolete | ROCKER SWITCH | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
M2112TCW01
NKK Switches
|
$16.7158 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | 6A@125VAC | 6 A | ON-ON | 125 V | 1500VAC V | 1 GΩ | e4 | -10 °C | 55 °C | PANEL MOUNT-THREADED | 20 deg | 1/4-40 | SILVER ALLOY | GOLD | SILVER | STAINLESS STEEL | EPOXY | HAND | NO | GOLD/SILVER | COPPER ALLOY | SOLDER | 0.579 inch | 12.7 mm | 15.5 mm | 13 mm | 0.315 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.65 | NKK Switches | ||||||||||||
|
M2112TCFW01
NKK Switches
|
$16.9953 | Yes | Yes | Obsolete | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||||||||||||||||||||||||||||||||
|
M2112TFW01
NKK Switches
|
$18.1920 | Yes | Yes | Obsolete | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||||||||||||||||||||||||||||||||
|
M2112PEW03
NKK Switches
|
Check for Price | Yes | Active | ROCKER SWITCH | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
M2112PCFG03
NKK Switches
|
Check for Price | Yes | Active | ROCKER SWITCH | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 |