Filter Your Search
1 - 10 of 72 results
|
B82724J2222N021
TDK Epcos
|
$2.3171 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 20 mH | 250 mΩ | 30 % | NO | 10 kHz | 2.2 A | Ferrite | POWER INDUCTOR | 2 | NO | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 700 µm | 4 mm | 33.2 mm | 31.3 mm | 18.5 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
IHSM5832PJ222L
Vishay Intertechnologies
|
$3.1512 | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 mH | 9.71 Ω | 15 % | YES | 1 kHz | 220 mA | FERRITE | 5832 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -55 °C | Chip | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 7.24 mm | 16.26 mm | 8.13 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||||||
|
MCI0603J222MT
Arco Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.2 µH | 1.1 Ω | 20 % | YES | 10 MHz | 20 mA | FERRITE | 35 | RF INDUCTOR | 1 | NO | MULTILAYER | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ARCO ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
J2225C4
TOKIN Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 mH | NO | 5.4 A | POWER INDUCTOR | 5 | NO | Retangular | 10 | PCB Mount | RECTANGULAR PACKAGE | RADIAL | WIRE | 44.5 mm | 52 mm | 37 mm | TOKIN CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
J222C56
TOKIN Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 mH | NO | 560 mA | POWER INDUCTOR | 5 | NO | Retangular | 10 | PCB Mount | RECTANGULAR PACKAGE | RADIAL | WIRE | 44.5 mm | 52 mm | 37 mm | TOKIN CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
MCI0603J222KB-T
AEM Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.2 µH | 1.15 Ω | 10 % | 100 mA | 50 MHz | Ferrite | 35 | 0603 | 85 °C | -40 °C | Multilayer Chip | SMT | Bulk | 800 µm | 1.6 mm | 800 µm | AEM INC | compliant | EAR99 | 8504.50.80.00 | 0603 | ||||||||||||||||||
|
MCI0603J222KT-T
AEM Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.2 µH | 1.15 Ω | 10 % | 100 mA | 50 MHz | Ferrite | 35 | 0603 | 85 °C | -40 °C | Multilayer Chip | SMT | TR | 800 µm | 1.6 mm | 800 µm | AEM INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
IHSM7832PJ222L
Vishay Intertechnologies
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 mH | 4.62 Ω | 15 % | YES | 1 kHz | 310 mA | FERRITE | 7832 | HIGH CURRENT INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 7.24 mm | 19.81 mm | 8.13 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||
|
MCI0603J222MT
Arcolectric
|
Check for Price | Active | ARCOLECTRIC | unknown | |||||||||||||||||||||||||||||||||||||||
|
MCI0805J222PB
Arco Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.2 µH | 600 mΩ | 25 % | YES | 10 MHz | 30 mA | FERRITE | 45 | RF INDUCTOR | 1 | NO | MULTILAYER | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ARCO ELECTRONICS | unknown | EAR99 | 8504.50.80.00 |