Filter Your Search
1 - 7 of 7 results
|
A63L73321E-8
AMIC Technology
|
Check for Price | Obsolete | AMIC TECHNOLOGY CORP | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||
|
A63L73321E-7.5
AMIC Technology
|
Check for Price | Obsolete | AMIC TECHNOLOGY CORP | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||
|
A63L73321E-12
AMIC Technology
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 12 ns | 66 MHz | STANDARD SRAM | COMMON | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 350 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | AMIC TECHNOLOGY CORP | QFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
A63L7332E-5
AMIC Technology
|
Check for Price | No | Contact Manufacturer | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 5 ns | 100 MHz | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 350 µA | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.5 mm | 20 mm | 14 mm | AMIC TECHNOLOGY CORP | LQFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
A63L7332E-4.2
AMIC Technology
|
Check for Price | No | Contact Manufacturer | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 4.2 ns | 143 MHz | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 350 µA | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.5 mm | 20 mm | 14 mm | AMIC TECHNOLOGY CORP | LQFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
A63L73321E-11
AMIC Technology
|
Check for Price | Obsolete | AMIC TECHNOLOGY CORP | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||
|
A63L7332E-4.5
AMIC Technology
|
Check for Price | No | Contact Manufacturer | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 4.5 ns | 133 MHz | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 350 µA | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.5 mm | 20 mm | 14 mm | AMIC TECHNOLOGY CORP | LQFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 |