Filter Your Search
1 - 10 of 82 results
|
KX2132709Z
Diodes Incorporated
|
$1.9605 | Yes | Yes | Obsolete | 32.768 kHz | 25 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 50 ns | NO | 50 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 0.9mm | DIODES INC | compliant | EAR99 | Clock | Diodes Incorporated | |||||||||||||||||||||||||||
|
X213BG-H-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 24 MHz | 1000 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||||||||||||||||
|
X213-12.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 12 MHz | 1000 % | 200 KOHM, 50 pF | CMOS | 150 ns | NO | 12 MHz | 1.5 Hz | 150 ns | 25 mA | 15 V | 5 V | 60/40 % | HYBRID | Not Qualified | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | DIP14,.3 | ||||||||||||||||||||||||
|
X213AG-H-0.000005MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 5 Hz | 1000 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||||||||||||||||
|
X213B-H-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 100 MHz | 1000 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||||||||||||||||
|
X213B-H-0.000005MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 5 Hz | 1000 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||||||||||||||||
|
X2130B1N1-S
Microsemi Corporation
|
Check for Price | No | No | Transferred | e0 | Not Qualified | X-XXSS-X | UNSPECIFIED | UNSPECIFIED | SPECIAL SHAPE | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | MICROSEMI CORP | compliant | EAR99 | X-XXSS-X | 300 V | BRIDGE, 4 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 250 A | 4 | 1 | 300 V | |||||||||||||||||||||||||||
|
X2130B1B1-S
Microsemi Corporation
|
Check for Price | No | No | Transferred | e0 | Not Qualified | X-XXSS-X | UNSPECIFIED | UNSPECIFIED | SPECIAL SHAPE | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | MICROSEMI CORP | compliant | EAR99 | X-XXSS-X | 300 V | BRIDGE, 4 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 250 A | 4 | 1 | 300 V | |||||||||||||||||||||||||||
|
X213AG-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 100 MHz | 1000 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||||||||||||||||
|
X213A-883B-90.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 90 MHz | 5 V | 90 MHz | 5 Hz | 60 mA | HYBRID | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | XSIS ELECTRONICS INC | compliant |