Filter Your Search
1 - 10 of 11 results
|
A54SX72A-1CQG256C
Microsemi Corporation
|
Check for Price | Yes | Active | 2.5 V | 72000 | 6036 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 6036 CLBS, 72000 GATES | 2.5V, 3.3V, AND 5.0V MIXED VOLTAGE OPERATION, 5.0V INPUT TOLERANCE | 241 MHz | 2.7 V | 2.3 V | S-CQFP-F256 | Not Qualified | e4 | 70 °C | 245 | 30 | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | GOLD OVER NICKEL | FLAT | QUAD | MICROSEMI CORP | QFF, | compliant | ||||||||||||||
|
A54SX72A-1CQG256B
Actel Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 213 | 213 | 6036 | 108000 | 6036 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 6036 CLBS, 108000 GATES | 72000 TYPICAL GATES AVAILABLE | 250 MHz | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | e4 | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK256,3SQ,20 | SQUARE | FLATPACK | YES | GOLD | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.3 mm | ACTEL CORP | ROHS COMPLIANT, CERAMIC, QFP-256 | compliant | ||||||
|
A54SX72A-1CQG256M
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 213 | 213 | 6036 | 108000 | 6036 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 6036 CLBS, 108000 GATES | 72000 TYPICAL GATES AVAILABLE | 250 MHz | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | e4 | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK256,3SQ,20 | SQUARE | FLATPACK | YES | GOLD OVER NICKEL | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.3 mm | MICROSEMI CORP | QFF, TPAK256,3SQ,20 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
A54SX72A-1CQG256C
Actel Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 72000 | 6036 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 6036 CLBS, 72000 GATES | 2.5V, 3.3V, AND 5.0V MIXED VOLTAGE OPERATION, 5.0V INPUT TOLERANCE | 241 MHz | 2.7 V | 2.3 V | S-CQFP-F256 | Not Qualified | e4 | 70 °C | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | GOLD | FLAT | QUAD | ACTEL CORP | CERAMIC, QFP-256 | compliant | ||||||||||||||||
|
A54SX72A-1CQG256B
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 213 | 213 | 6036 | 108000 | 6036 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 6036 CLBS, 108000 GATES | 72000 TYPICAL GATES AVAILABLE | 250 MHz | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | e4 | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK256,3SQ,20 | SQUARE | FLATPACK | YES | GOLD OVER NICKEL | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.3 mm | MICROSEMI CORP | QFF, TPAK256,3SQ,20 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||
|
A54SX72A-1CQG256M
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.5 V | 213 | 213 | 6036 | 108000 | 6036 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 6036 CLBS, 108000 GATES | 72000 TYPICAL GATES AVAILABLE | 250 MHz | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | e4 | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK256,3SQ,20 | SQUARE | FLATPACK | YES | GOLD OVER NICKEL | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.3 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, CERAMIC, QFP-256 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
A54SX72A-1CQG256
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 213 | 213 | 6036 | 108000 | 6036 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 6036 CLBS, 108000 GATES | 72000 TYPICAL GATES AVAILABLE | 250 MHz | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | e4 | 70 °C | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK256,3SQ,20 | SQUARE | FLATPACK | YES | GOLD OVER NICKEL | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.3 mm | MICROSEMI CORP | QFF, TPAK256,3SQ,20 | compliant | 8542.39.00.01 | |||||||
|
A54SX72A-1CQG256
Actel Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 213 | 213 | 6036 | 108000 | 6036 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 6036 CLBS, 108000 GATES | 72000 TYPICAL GATES AVAILABLE | 250 MHz | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | e4 | 70 °C | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK256,3SQ,20 | SQUARE | FLATPACK | YES | GOLD | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.3 mm | ACTEL CORP | ROHS COMPLIANT, CERAMIC, QFP-256 | compliant | ||||||||
|
A54SX72A-1CQG256
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.5 V | 213 | 213 | 6036 | 108000 | 6036 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 6036 CLBS, 108000 GATES | 72000 TYPICAL GATES AVAILABLE | 250 MHz | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | e4 | 70 °C | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK256,3SQ,20 | SQUARE | FLATPACK | YES | GOLD OVER NICKEL | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.3 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, CERAMIC, QFP-256 | compliant | 8542.39.00.01 | |||||||
|
A54SX72A-1CQG256M
Actel Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 213 | 213 | 6036 | 108000 | 6036 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 6036 CLBS, 108000 GATES | 72000 TYPICAL GATES AVAILABLE | 250 MHz | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | e4 | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK256,3SQ,20 | SQUARE | FLATPACK | YES | GOLD | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.3 mm | ACTEL CORP | ROHS COMPLIANT, CERAMIC, QFP-256 | compliant |