Filter Your Search
1 - 4 of 4 results
|
DSC1103DL2-122.8800T
Microchip Technology Inc
|
Check for Price | Yes | Active | 122.88 MHz | 25 % | 100 OHM | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | NO | 3.63 V | 2.25 V | 52/48 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.9mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||||||
|
L212-260.00M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 260 MHz | 25 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.5mm | CONNOR WINFIELD CORP | unknown | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | ||||||
|
L212-260.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 260 MHz | 25 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.5mm | CONNOR WINFIELD CORP | unknown | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | ||||||
|
DSC1103DL2-122.8800
Microchip Technology Inc
|
Check for Price | Yes | Active | 122.88 MHz | 25 % | 100 OHM | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | NO | 3.63 V | 2.25 V | 52/48 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.9mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | EAR99 | 8542.39.00.01 |