Filter Your Search
1 - 10 of 46 results
|
MGA-231T6-TR1G
Broadcom Limited
|
$0.8956 | Yes | Obsolete | 13 dBm | 15.2 dB | YES | 3.5 GHz | WIDE BAND LOW POWER | GAAS | CMOS COMPATIBLE | 1 | 3.5 GHz | 900 MHz | 1.8/2.85 V | 6.6 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,20 | Gold (Au) - with Nickel (Ni) barrier | BROADCOM LTD | SOLCC6,.08,20 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | ||||||||||||||||||||||||||||||||||
|
CA231
MACOM
|
Check for Price | Yes | Yes | Active | 50 Ω | 10 dBm | 1.8 | 25 dB | 250 MHz | WIDE BAND LOW POWER | SMA, LOW NOISE, HIGH RELIABILITY, I/P POWER-MAX (PEAK)=27DBM | 250 MHz | 10 MHz | 50 °C | COAXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
A2312R3S
LSI Corporation
|
Check for Price | Obsolete | YES | 1 | 5 V | COMMERCIAL | Not Qualified | R-XDFO-F14 | 65 °C | -20 °C | 14 | UNSPECIFIED | RECTANGULAR | FIBER OPTIC | FLAT | DUAL | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | CUSTOM | 14 | -5 V | TELECOM CIRCUIT | ||||||||||||||||||||||||||||||||||||||||
|
A2313B3P
LSI Corporation
|
Check for Price | Obsolete | YES | 1 | 5 V | COMMERCIAL | Not Qualified | R-XDFO-F14 | 65 °C | -20 °C | 14 | UNSPECIFIED | RECTANGULAR | FIBER OPTIC | FLAT | DUAL | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | CUSTOM | 14 | -5 V | TELECOM CIRCUIT | ||||||||||||||||||||||||||||||||||||||||
|
A231RI
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | HYBRID | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | R-PDMA-P10 | 55 °C | -25 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 10.45 mm | 20.3 mm | 31.8 mm | MICROPOWER DIRECT | , | unknown | EAR99 | 52.8 V | 43.2 V | 48 V | 0.5 % | 1 | 5.2 V | 4.8 V | 5 V | 2 W | NO | |||||||||||||||||||||||||||||
|
A231F2003M
Amphenol FCi
|
Check for Price | Active | ST | FCI | compliant | EAR99 | INTERCONNECTION DEVICE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MGA-231T6-QC1
Avago Technologies
|
Check for Price | Yes | Obsolete | 13 dBm | 15.2 dB | YES | 3.5 GHz | WIDE BAND LOW POWER | GAAS | CMOS COMPATIBLE | 1 | 3.5 GHz | 900 MHz | 1.8/2.85 V | 6.6 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,20 | Gold (Au) - with Nickel (Ni) barrier | AVAGO TECHNOLOGIES INC | SOLCC6,.08,20 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||
|
A231R
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A2311D2S
LSI Corporation
|
Check for Price | Obsolete | YES | 1 | 5 V | COMMERCIAL | Not Qualified | R-XDFO-F14 | 65 °C | -20 °C | 14 | UNSPECIFIED | RECTANGULAR | FIBER OPTIC | FLAT | DUAL | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | CUSTOM | 14 | -5 V | TELECOM CIRCUIT | ||||||||||||||||||||||||||||||||||||||||
|
A231
MACOM
|
Check for Price | Yes | Yes | Active | 50 Ω | 10 dBm | 2 | 24 dB | 250 MHz | WIDE BAND LOW POWER | LOW NOISE, HIGH RELIABILITY, I/P POWER-MAX (PEAK)=27DBM | 1 | 250 MHz | 10 MHz | 5 V | 19 mA | 85 °C | -54 °C | COMPONENT | 4 | METAL | CAN4,.3 | M/A-COM TECHNOLOGY SOLUTIONS INC | CAN4,.3 | compliant |