Filter Your Search
1 - 10 of 28 results
|
MGA-16216-BLKG
Broadcom Limited
|
$4.4352 | Yes | Obsolete | 27 dBm | 17.2 dB | YES | 2.35 GHz | NARROW BAND MEDIUM POWER | GAAS | 2 | 2.35 GHz | 1.44 GHz | 4.8 V | 130 mA | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.16SQ,25 | BROADCOM INC | 4 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, MINIATURE, QFN-16 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | |||||||||
|
PA162C
MACOM
|
Check for Price | Obsolete | 50 Ω | 13 dBm | 2 | 1.2 GHz | WIDE BAND LOW POWER | 1.2 GHz | 10 MHz | 85 °C | -55 °C | MODULE | PHOENIX MICROWAVE CORP | unknown | ||||||||||||||||||||
|
CA16-2
MACOM
|
Check for Price | Obsolete | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | ||||||||||||||||||||||||||||||
|
A16-2
TE Connectivity
|
Check for Price | Transferred | 50 Ω | 13 dBm | 2 | 11.5 dB | 1.2 GHz | WIDE BAND LOW POWER | 1.2 GHz | 10 MHz | 85 °C | -54 °C | COMPONENT | TYCO ELECTRONICS M/A-COM | TO-8, 4 PIN | unknown | ||||||||||||||||||
|
CA16-2
TE Connectivity
|
Check for Price | Transferred | 50 Ω | 13 dBm | 2 | 11.5 dB | 1.2 GHz | WIDE BAND LOW POWER | SMA | 1.2 GHz | 10 MHz | 85 °C | -54 °C | COAXIAL | TYCO ELECTRONICS M/A-COM | unknown | ||||||||||||||||||
|
MGA-16216-TR1G
Broadcom Limited
|
Check for Price | Yes | Obsolete | 27 dBm | 17.2 dB | YES | 2.35 GHz | NARROW BAND MEDIUM POWER | GAAS | 2 | 2.35 GHz | 1.44 GHz | 4.8 V | 130 mA | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.16SQ,25 | BROADCOM LTD | LCC16,.16SQ,25 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | |||||||||
|
MAAM-008198-00A162
MACOM
|
Check for Price | Yes | Active | 50 Ω | 13 dBm | 2.3 | 11.5 dB | 1.2 GHz | WIDE BAND LOW POWER | LOW NOISE, HIGH RELIABILITY | 1.2 GHz | 10 MHz | 85 °C | -54 °C | COMPONENT | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | |||||||||||||||||
|
MAAM-008198-0CA162
TE Connectivity
|
Check for Price | Transferred | 50 Ω | 13 dBm | 2 | 11.5 dB | 1.2 GHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=17DBM | 1.2 GHz | 10 MHz | 85 °C | -54 °C | COMPONENT | TYCO ELECTRONICS M/A-COM | unknown | ||||||||||||||||||
|
MAAM-008198-00A162
TE Connectivity
|
Check for Price | Transferred | 50 Ω | 13 dBm | 2 | 11.5 dB | 1.2 GHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=17DBM | 1.2 GHz | 10 MHz | 85 °C | -54 °C | COMPONENT | TYCO ELECTRONICS M/A-COM | unknown | ||||||||||||||||||
|
CMA-162LN+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 25 dBm | 1.96 | 20.9 dB | YES | 1.6 GHz | NARROW BAND LOW POWER | E-PHEMT | HIGH RELIABILITY | 1 | 1.6 GHz | 700 MHz | 4 V | 60 mA | e4 | 105 °C | -55 °C | COMPONENT | SURFACE MOUNT | 8 | CERAMIC | NICKEL PALLADIUM GOLD | MINI-CIRCUITS | unknown | EAR99 | Mini-Circuits |