Filter Your Search
1 - 10 of 16 results
|
CFF2323-0150F
SMK Corporation
|
Check for Price | Contact Manufacturer | 23 | 1 | 1 mm | FEMALE | BOARD | GOLD | RIGHT ANGLE | FFC/FPC CONNECTOR | LIF | NO | LIF N | NO | NO | e4 | NO | 94V-0 | GOLD | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SMK CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
201F23239X
Conec Corporation
|
Check for Price | Active | BOARD CONNECTOR | CONEC CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MMSS-02-20C-F-23.23-S-K-M
Samtec Inc
|
Check for Price | Yes | Active | 2 | 1 | 2.9 A | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | SOCKET | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
ELFF23230
Amphenol PCD
|
Check for Price | Obsolete | 23 | 1 | MALE | CABLE | BOARD CONNECTOR | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | WIRE | PCD INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
900F-232-302
Methode Electronics Inc
|
Check for Price | Obsolete | 64 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 2.78 N | 5 GΩ | .556 N | UL, CSA | -55 °C | 125 °C | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.874 mm | 15u inch | SOLDER | 0.24 inch | 0.35 inch | 3.2 inch | 0.115 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
CFF2323-0102
SMK Corporation
|
Check for Price | Contact Manufacturer | 23 | 1 | 1 mm | FEMALE | BOARD | RIGHT ANGLE | FFC/FPC CONNECTOR | LIF | NO | LIF N | NO | NO | e0 | NO | 94V-0 | TIN LEAD | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SMK CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
920F-232-302
Methode Electronics Inc
|
Check for Price | Obsolete | 64 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | OFFSET TAIL, POST-SHEAR PLATED | 1500VAC V | NO | 2.78 N | 5 GΩ | .556 N | UL, CSA | -55 °C | 125 °C | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.62 mm | 15u inch | SOLDER | 0.24 inch | 0.35 inch | 3.2 inch | 0.12 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
901F-232-302
Methode Electronics Inc
|
Check for Price | Obsolete | 64 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYCARBONATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 2.78 N | 5 GΩ | .556 N | UL, CSA | -55 °C | 125 °C | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.874 mm | 15u inch | SOLDER | 0.24 inch | 0.35 inch | 3.2 inch | 0.115 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
CFF2323-0101
SMK Corporation
|
Check for Price | Contact Manufacturer | 23 | 1 | 1 mm | FEMALE | BOARD | RIGHT ANGLE | FFC/FPC CONNECTOR | LIF | NO | LIF N | NO | NO | e0 | NO | 94V-0 | TIN LEAD | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SMK CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
900F-232-303
Methode Electronics Inc
|
Check for Price | Obsolete | 64 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | 2.78 N | 5 GΩ | POLAR PIN POSITION | .556 N | UL, CSA | -55 °C | 125 °C | PLUG | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.24 inch | 0.35 inch | 3.2 inch | 0.115 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |