Filter Your Search
1 - 10 of 2,004 results
|
SMA1405C-20NS-B
RCD Components Inc
|
Check for Price | Active | 5 V | 20 ns | 1 | YES | SOP | 1405 | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0/e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD/MATTE TIN | GULL WING | 2.54 mm | DUAL | 6.35 mm | 7.24 mm | 12.8 mm | RCD COMPONENTS INC | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | ||||||||||
|
A1405-250NS-B
RCD Components Inc
|
Check for Price | Active | 5 V | 250 ns | 1 | NO | DIP | 1405 | ACTIVE DELAY LINE | TTL | TRUE | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0/e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | DIP8/14,.3 | RECTANGULAR | IN-LINE | BULK | TIN LEAD/MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | RCD COMPONENTS INC | DIP | DIP-8 | 8 | compliant | 8542.39.00.01 | |||||||||
|
A1405F-200NS-B
RCD Components Inc
|
Check for Price | Active | 5 V | 200 ns | 1 | NO | DIP | 1405 | ACTIVE DELAY LINE | TTL | TRUE | NO | R-PDIP-T8 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP8/14,.3 | RECTANGULAR | IN-LINE | BULK | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | |||||||||||||||||
|
SMA1405H-75NS-TW
RCD Components Inc
|
Check for Price | Active | 5 V | 75 ns | 1 | YES | SOP | 1405 | ACTIVE DELAY LINE | CMOS | TRUE | NO | R-PDSO-G14 | e3 | 70 °C | 5 | 8 | PLASTIC/EPOXY | SOP8/14,.4 | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 6.35 mm | 7.11 mm | 12.8 mm | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | |||||||||||||||
|
A1405T-750NS-BQ
RCD Components Inc
|
Check for Price | Active | e0 | Tin/Lead (Sn/Pb) | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
SMA1405F-60NS-T
RCD Components Inc
|
Check for Price | Active | 5 V | 60 ns | 1 | YES | SOP | 1405 | ACTIVE DELAY LINE | TTL | TRUE | NO | R-PDSO-G14 | 70 °C | 5 | 8 | PLASTIC/EPOXY | SOP8/14,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 6.35 mm | 7.11 mm | 12.8 mm | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | |||||||||||||||||
|
A1405500NST
RCD Components Inc
|
Check for Price | Active | 5 V | 500 ns | 1 | NO | DIP | S | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP8/16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.112 mm | 7.62 mm | RCD COMPONENTS INC | DIP | PLASTIC, DIP-14/8 | 14/8 | compliant | 8542.39.00.01 | ||||||||||||
|
A1405AT39-40NS-B
RCD Components Inc
|
Check for Price | No | No | Active | 5 V | 40 ns | 1 | NO | DIP | A1405 | ACTIVE DELAY LINE | HYBRID | INVERTED | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 1 | 70 °C | 5 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.9 mm | RCD COMPONENTS INC | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||
|
A1405AGC-300NS-BW
RCD Components Inc
|
Check for Price | Active | 5 V | 300 ns | 1 | YES | SOP | 1405 | ACTIVE DELAY LINE | CMOS | TRUE | NO | R-PDSO-G14 | e3 | 70 °C | 5 | 14 | PLASTIC/EPOXY | GWDIP14,.4 | RECTANGULAR | SMALL OUTLINE | BULK | Matte Tin (Sn) | GULL WING | 2.54 mm | DUAL | 7.62 mm | 7.24 mm | 20.3 mm | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | |||||||||||||||
|
SMA1405C-45NS-BQ
RCD Components Inc
|
Check for Price | Active | 5 V | 45 ns | 1 | YES | SOP | 1405 | ACTIVE DELAY LINE | CMOS | TRUE | NO | R-PDSO-G14 | 70 °C | 5 | 8 | PLASTIC/EPOXY | SOP8/14,.4 | RECTANGULAR | SMALL OUTLINE | BULK | GULL WING | 1.27 mm | DUAL | 6.35 mm | 7.11 mm | 12.8 mm | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 |