Filter Your Search
1 - 6 of 6 results
|
A114B
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 1 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 3.5 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | ||||||||||||||||||||||
|
A114B
Intersil Corporation
|
Check for Price | No | Obsolete | 1 A | 1.1 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 3.5 A | 1 | Not Qualified | O-LALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
A114B
Harris Semiconductor
|
Check for Price | No | Obsolete | 1 A | 1.1 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 3.5 A | 1 | Not Qualified | O-LALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
A114B
Loras Industries Inc
|
Check for Price | Obsolete | 2.5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | LORAS INDUSTRIES INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
A114B
Powerex Power Semiconductors
|
Check for Price | No | Obsolete | 2 A | 1.1 V | 200 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 40 A | 1 | E-LALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | POWEREX INC | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
A114B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | COMMERCIAL | O-LALF-W2 | e0 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | ROCHESTER ELECTRONICS LLC | unknown | O-LALF-W2 |