Parametric results for: A072 (ALTERNATE: KIT 210D... under Array/Network Resistors

Filter Your Search

1 - 10 of 18,373 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: a072
Select parts from the table below to compare.
Compare
Compare
SON-NS4A-07-2212-BT
TT Electronics Resistors
Check for Price No Active 22.1 kΩ 0.1 % 400 mW 1520 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM TUBE : 50 100 mW 22.1 kΩ ISOLATED 4 70 °C 22.1 kΩ YES 5 ppm/°C 50 V e0 MIL-PRF-55342 150 °C -55 °C Rectangular 1 8 TR, 13 INCH Tin/Lead (Sn60Pb40) WRAPAROUND 711 µm 3.81 mm 5.08 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.20
SON-NS4A-07-2942-BA
TT Electronics Resistors
Check for Price No Active 29.4 kΩ 0.1 % 400 mW 1520 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM TUBE : 50 100 mW 29.4 kΩ ISOLATED 4 70 °C 29.4 kΩ YES 5 ppm/°C 50 V e0 MIL-PRF-55342 150 °C -55 °C Rectangular 1 8 TR, 13 INCH Tin/Lead (Sn60Pb40) WRAPAROUND 711 µm 3.81 mm 5.08 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.20
WBDDQSC-A-07-2801-F-B
TT Electronics Resistors
Check for Price Obsolete 2.8 kΩ 1 % 100 mW 1109 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR Thin Film 2.8 kΩ ISOLATED 12 YES 100 V MIL-PRF-38534 150 °C -55 °C Chip 1 24 Tray ONE SURFACE 406 µm 2.921 mm 2.184 mm TT ELECTRONICS PLC compliant EAR99
SON-NS8A-07-2461-B
TT Electronics Resistors
Check for Price No Active 2.46 kΩ 0.1 % 100 mW 4115 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 8 YES 50 V e0 MIL-PRF-55342 150 °C -55 °C Monolithic 1 16 Tin/Lead (Sn60Pb40) WRAPAROUND 711 µm 10.414 mm 3.81 mm TT ELECTRONICS PLC compliant EAR99
WBDDQSC-A-07-2403-D-B
TT Electronics Resistors
Check for Price Obsolete 240 kΩ 0.5 % 100 mW 1109 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR Thin Film 240 kΩ ISOLATED 12 YES 100 V MIL-PRF-38534 150 °C -55 °C Chip 1 24 Tray ONE SURFACE 406 µm 2.921 mm 2.184 mm TT ELECTRONICS PLC compliant EAR99
WBDDQSC-A-07-2523-D-
TT Electronics Resistors
Check for Price Obsolete 252 kΩ 0.5 % 100 mW 1109 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR Thin Film 252 kΩ ISOLATED 12 YES 100 V MIL-PRF-38534 150 °C -55 °C Chip 1 24 Tray ONE SURFACE 406 µm 2.921 mm 2.184 mm TT ELECTRONICS PLC compliant EAR99
WBDDQSC-A-07-2843-C-A
TT Electronics Resistors
Check for Price Obsolete 284 kΩ 0.25 % 100 mW 1109 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR Thin Film 284 kΩ ISOLATED 12 YES 100 V MIL-PRF-38534 150 °C -55 °C Chip 1 24 Tray ONE SURFACE 406 µm 2.921 mm 2.184 mm TT ELECTRONICS PLC compliant EAR99
NS8A-07-23K4-CG
TT Electronics Resistors
Check for Price No Active 23.4 kΩ 0.25 % 800 mW 4115 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 23.4 kΩ ISOLATED 8 YES 50 V MIL-PRF-55342 150 °C -55 °C Monolithic 1 16 WRAPAROUND 711 µm 10.41 mm 3.81 mm TT ELECTRONICS PLC compliant EAR99
NS8A-07-25K5-DC
TT Electronics Resistors
Check for Price No Active 25.5 kΩ 0.5 % 800 mW 4115 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 25.5 kΩ ISOLATED 8 YES 50 V MIL-PRF-55342 150 °C -55 °C Monolithic 1 16 WRAPAROUND 711 µm 10.41 mm 3.81 mm TT ELECTRONICS PLC compliant EAR99
NS4A-07-232R-DD
TT Electronics Resistors
Check for Price No Active 232 Ω 0.5 % 400 mW 2115 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 232 Ω ISOLATED 4 YES 50 V MIL-PRF-55342 150 °C -55 °C Monolithic 1 8 WRAPAROUND 711 µm 5.33 mm 3.81 mm TT ELECTRONICS PLC compliant EAR99